HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 760-9193
FabrikantnummerNV3W-MG20
FabrikantOmron
242,53 €
Each
Aantal stuks
NV3W - STN 3.1 in 128 x 64pixels Monochrome 1 - RS-232C - - - Yes 21.6 → 26.4 V dc
RS-stocknr. 617-3132
FabrikantnummerNS8-TV00B-V2
FabrikantOmron
2.037,00 €
Each
Aantal stuks
NS8 - LCD 8.4 in 640 x 480pixels Colour - - DB25, USB - - 40 MB Yes 24 V dc
RS-stocknr. 821-1807
FabrikantnummerNB7W-TW01B
FabrikantOmron
817,80 €
Each
Aantal stuks
NB - TFT LCD 7 in 800 x 480pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
RS-stocknr. 617-3126
FabrikantnummerNS8-TV00-V2
FabrikantOmron
2.037,00 €
Each
Aantal stuks
NS8 - LCD 8.4 in 640 x 480pixels Colour - - RS232, USB - - 40 MB Yes 24 V dc
RS-stocknr. 617-3110
FabrikantnummerNS5SQ10BV2
FabrikantOmron
1.215,00 €
Each
Aantal stuks
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
RS-stocknr. 821-1804
FabrikantnummerNB7W-TW00B
FabrikantOmron
679,20 €
Each
Aantal stuks
NB - TFT LCD 7 in 800 x 480pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS-stocknr. 459-5760
FabrikantnummerNT2SSF122BEV2
FabrikantOmron
211,87 €
Each
Aantal stuks
NT2S - LCD 56 x 11 mm 80 x 112pixels - - - - - - 24 kB - 24 V dc
RS-stocknr. 821-1790
FabrikantnummerNB5Q-TW00B
FabrikantOmron
548,50 €
Each
Aantal stuks
NB - TFT LCD 5.6 in 320 x 234pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS-stocknr. 821-1794
FabrikantnummerNB5Q-TW01B
FabrikantOmron
600,00 €
Each
Aantal stuks
NB - TFT LCD 5.6 in 320 x 234pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
RS-stocknr. 136-2782
FabrikantnummerNA57W001S
FabrikantOmron
1.408,42 €
Each
Aantal stuks
- Sysmac HMI TFT LCD 7 in - Grey 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
RS-stocknr. 136-2780
FabrikantnummerNA57W001B
FabrikantOmron
1.408,42 €
Each
Aantal stuks
- Sysmac HMI TFT LCD 7 in - Black 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
RS-stocknr. 821-1788
FabrikantnummerNB3Q-TW00B
FabrikantOmron
439,80 €
Each
Aantal stuks
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS-stocknr. 821-1797
FabrikantnummerNB3Q-TW01B
FabrikantOmron
514,50 €
Each
Aantal stuks
NB - TFT LCD 3.5 in 320 x 240pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc