Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    Filters
    Sorteer op
    12 van 12
    Resultaten per pagina