PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 782-1220
FabrikantnummerIDCM-5
FabrikantTE Connectivity
16,32 €
Each
Aantal stuks
IDCM - - Digital Digital - 1 - - - - 43.2mm 10.2mm 25.4mm
RS-stocknr. 783-0215
FabrikantnummerIACM-5
FabrikantTE Connectivity
20,08 €
Each
Aantal stuks
IACM - - Analogue, Digital Digital - 1 - 90 140 V ac/dc - - 43.2mm 10.2mm 25.4mm
RS-stocknr. 783-0224
FabrikantnummerIDC-5
FabrikantTE Connectivity
16,20 €
Each
Aantal stuks
IDC - - Digital - - 1 - - - - 43.2mm 15.2mm 31.8mm
RS-stocknr. 783-0221
FabrikantnummerIAC5
FabrikantTE Connectivity
15,56 €
Each
Aantal stuks
IAC - - Digital - - 1 - 90 140 V ac/dc - - 43.2mm 15.2mm 31.8mm