PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

1 - 20 van 841 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 787-7970
Fabrikantnummer6ES7231-4HF32-0XB0
FabrikantSiemens
347,00 €
Each
Aantal stuks
SM 1231 8 - Analogue Analogue SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 787-7961
Fabrikantnummer6ES7223-1PL32-0XB0
FabrikantSiemens
262,00 €
Each
Aantal stuks
SM 1223 16 16 Digital Relay SIMATIC S7-1200 Series 32 - 24 V dc 2 A - 100mm 70mm 75mm
RS-stocknr. 787-7986
Fabrikantnummer6ES7234-4HE32-0XB0
FabrikantSiemens
311,00 €
Each
Aantal stuks
SM 1234 4 2 Analogue Analogue SIMATIC S7-1200 Series 6 - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 735-2904
Fabrikantnummer6ES7241-1CH30-1XB0
FabrikantSiemens
78,80 €
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - 62mm 38mm 21mm
RS-stocknr. 735-2884
Fabrikantnummer6ES7231-4HA30-0XB0
FabrikantSiemens
60,90 €
Each
Aantal stuks
SIMATIC S7-1200 1 - Analogue, Differential - SIMATIC S7-1200 Series 1 - 5 V dc - - 62mm 38mm 21mm
RS-stocknr. 787-7964
Fabrikantnummer6ES7223-1BH32-0XB0
FabrikantSiemens
165,00 €
Each
Aantal stuks
SM 1223 8 8 Digital Digital SIMATIC S7-1200 Series 16 - 24 V dc 500 mA - 100mm 45mm 75mm
RS-stocknr. 662-3678
Fabrikantnummer6ES7151-3AA23-0AB0
FabrikantSiemens
273,00 €
Each
Aantal stuks
ET200S - - - - ET200S Series - - 24 V dc - Interface Module 119.5mm 60mm 75mm
RS-stocknr. 510-9203
Fabrikantnummer701550(3041/3046)/3 (2 Relais (Schliesser))
FabrikantJumo
33,35 €
Each
Aantal stuks
- - 2 - Relay 703041 Series, 703042 Series, 703043 Series, 703044 Series - - - - Relay Output - - -
RS-stocknr. 806-6881
FabrikantnummerTMC2TI2
58,01 €
Each
Aantal stuks
Modicon M221 2 - Analogue Current Modicon M221 - - 24 V dc 20 mA - - - -
RS-stocknr. 746-5772
Fabrikantnummer6ES7222-1BD30-0XB0
FabrikantSiemens
60,90 €
Each
Aantal stuks
6ES7 Series - 4 - Digital, Transistor S7-1200 Series 4 - 24 V dc 50 mA - 62mm 38mm 21mm
RS-stocknr. 453-2517
Fabrikantnummer6ES7321-1BH02-0AA0
FabrikantSiemens
185,94 €
Each
Aantal stuks
SIMATIC S7-300 Series 16 - Digital - SIMATIC S7-300 Series 16 - 20.4 → 28.8 V dc - - 125mm 40mm 120mm
RS-stocknr. 735-2910
Fabrikantnummer6GK7243-5DX30-0XE0
FabrikantSiemens
420,00 €
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - 100mm 30mm 75mm
RS-stocknr. 810-4147
Fabrikantnummer6ES7231-5PD32-0XB0
FabrikantSiemens
299,00 €
Each
Aantal stuks
SM 1231 4 - Analogue - CPU 1211, CPU 1212, CPU 1214 4 - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 667-9236
Fabrikantnummer750-430
FabrikantWago
60,01 €
Each
Aantal stuks
I/O SYSTEM 750 8 (Channel) - Digital - 750 Series - - 24 V dc - Input Module 100mm 12mm 64mm
RS-stocknr. 662-3167
Fabrikantnummer6ES7131-4BD01-0AA0
FabrikantSiemens
27,20 €
Each
Aantal stuks
SIMATIC ET 200S 4 - Digital - SIMATIC ET 200S Series 4 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 453-2624
Fabrikantnummer6ES7322-1BL00-0AA0
FabrikantSiemens
504,00 €
Each
Aantal stuks
SIMATIC S7-300 Series - 32 - Digital S7-300 Series 32 - 20.4 → 28.8 V dc 500 mA - 125mm 40mm 120mm
RS-stocknr. 810-4153
Fabrikantnummer6ES7231-5QD32-0XB0
FabrikantSiemens
299,00 €
Each
Aantal stuks
SM 1231 4 - Analogue - CPU 1211, CPU 1212, CPU 1214 4 - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 510-9196
Fabrikantnummer701550(3041/3046)/2 (Relais (Wechsler))
FabrikantJumo
32,62 €
Each
Aantal stuks
- - 1 - Relay 703041 Series, 703042 Series, 703043 Series, 703044 Series - - - - Relay Output - - -
RS-stocknr. 770-2532
FabrikantnummerTM5SDO12TK
157,60 €
Each
Aantal stuks
M258 - - - - M258 PLC Series - - - - - - - -
RS-stocknr. 770-2536
FabrikantnummerTM5SDO2R
72,10 €
Each
Aantal stuks
TM5 - 2 - Digital, Relay Modicon LMC058, Modicon M258 - - 184 → 276 V ac, 24 → 36 V dc 10 A - 99mm 12.5mm 75mm
Related Products
BMX discrete I/O modules are standard format (1 ...
Description:
BMX discrete I/O modules are standard format (1 slot). They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw.
The Siemens digital expansion module with 8 output ...
Description:
The Siemens digital expansion module with 8 output channels is a highly efficient device used with SIMATIC ET 200S PLCs. It has various advanced features like diagnostics indication LEDs, short circuit protection, reverse voltage protection, and potential isolation between the ...
The Siemens interface module is used to connect ...
Description:
The Siemens interface module is used to connect power, electronic or motor starter modules (no F modules) to the PLC through RS485 or PROFIBUS DP protocols. It has various advanced features like diagnostic functions, diagnostic indicator LEDs, and the potential ...
Range of couplers for analogue and digital signals.Enables ...
Description:
Range of couplers for analogue and digital signals.Enables I/O connection to various protocols Modbus, Profi∼NET, Profibus and FireWireConfiguration simplified with switches or rotary encoders.A termination module should be connected to the end of the loop, to guarantee correct transmission of ...