PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 133-513
FabrikantnummerEU4A-MEM-CARD1
FabrikantEaton
55,00 €
Each
Aantal stuks
EC4P Memory - - - - - - Yes 64 MB - - - -
RS-stocknr. 400-2224
FabrikantnummerEASY200-EASY
FabrikantEaton
41,21 €
Each
Aantal stuks
Easy 200 Series, Easy 700 Series, Easy 800 Series Coupling Unit - - - - - - - - 90mm 35.5mm 58mm -