PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 611-9554
FabrikantnummerFX2N-8EYR-ES/UL
FabrikantMitsubishi
157,95 €
Each
Aantal stuks
FX3U Series Power Supply - - Digital, Relay, Transistor 8 → 64 8 → 64 24 V dc, 100 → 240 V ac Yes - 90mm 350mm 87mm -
RS-stocknr. 781-6919
FabrikantnummerFX2N-2AD
FabrikantMitsubishi
260,34 €
Each
Aantal stuks
FX2N Series Input/Output - Analogue Digital 2 2 24 V dc - - 90mm 43mm 87mm -
RS-stocknr. 652-4085
FabrikantnummerQJ71C24N-R2
FabrikantMitsubishi
508,95 €
Each
Aantal stuks
MELSEC Q Series Interface - - - - - - - - 27.4mm 98mm 90mm -
RS-stocknr. 705-4906
FabrikantnummerFX3G-232-BD
FabrikantMitsubishi
157,95 €
Each
Aantal stuks
FX3G Series RS232C Interface Adapter - - - 1 - 5 V dc - - 51.2mm 35mm 17.2mm -
RS-stocknr. 135-9299
FabrikantnummerFX3U-4LC
FabrikantMitsubishi
551,85 €
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC Temperature Control MELSEC DC, Thermocouple - 4 - 24 V dc Yes - 90mm 90mm 85mm Industrial, Network
RS-stocknr. 705-4900
FabrikantnummerFX3G-CNV-ADP
FabrikantMitsubishi
33,80 €
Each
Aantal stuks
FX3G Series Expansion Adapter - - - - - - - - 14.6mm 90mm 86mm -
RS-stocknr. 135-9300
FabrikantnummerFX3U-1PG
FabrikantMitsubishi
456,30 €
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC Intelligent Function MELSEC - Pulse - 8 24 V dc Yes - 43mm 90mm 87mm Industrial, Network
RS-stocknr. 705-4916
FabrikantnummerFX3U-485ADP-MB
FabrikantMitsubishi
150,80 €
Each
Aantal stuks
FX3U Series RS485 Interface - - - - - 5 V dc - - 106mm 17.6mm 89.5mm -
RS-stocknr. 539-0847
FabrikantnummerFX3U-FLROM-64
FabrikantMitsubishi
177,43 €
Each
Aantal stuks
FX3U Series Memory Cassette - - - - - - Yes 64 kB 20mm 37mm 6.1mm -
RS-stocknr. 705-4903
FabrikantnummerFX3G-485-BD
FabrikantMitsubishi
157,95 €
Each
Aantal stuks
FX3G Series Interface Adapter - - - - - 5 V dc - - 35mm 51mm 12mm -
RS-stocknr. 875-5727
FabrikantnummerFX5-422-BD-GOT
FabrikantMitsubishi
157,95 €
Each
Aantal stuks
FX5U CPU Module, FX5UC CPU Module Expansion Board - Current, Voltage - 1 - 5 V dc - - 38mm 51.4mm 15.4mm Communication
RS-stocknr. 489-2998
FabrikantnummerAL2-2DA
FabrikantMitsubishi
92,95 €
Each
Aantal stuks
Alpha 2 Series Analogue Extension - Analogue, Digital Analogue - 2 24 V dc - - 53.1mm 90mm 24.5mm -
RS-stocknr. 539-0897
FabrikantnummerFX3U-USB-BD
FabrikantMitsubishi
157,95 €
Each
Aantal stuks
FX3U Series - - - - - - 5 V dc - - 46.1mm 19.6mm 53.5mm -
RS-stocknr. 135-9293
FabrikantnummerFX5-80SSC-S
FabrikantMitsubishi
985,40 €
Each
Aantal stuks
IQ FX5 PLC, IQ FX5U PLC Simple Motion MELSEC DC Cam Axis 4 4 24 V dc - - 50mm 83mm 90mm Industrial, Network
RS-stocknr. 539-0853
FabrikantnummerFX3U-FLROM-64L
FabrikantMitsubishi
232,05 €
Each
Aantal stuks
FX3U Series Memory Cassette - - - - - - Yes 64 kB 20mm 37mm 6.1mm -
RS-stocknr. 875-5736
FabrikantnummerFX5-232-ADP
FabrikantMitsubishi
150,80 €
Each
Aantal stuks
FX5U CPU Module, FX5UC CPU Module Expansion Adapter - Current, Voltage - 1 - 5 V dc, 24 V dc - - 17.6mm 106mm 74mm Communication
RS-stocknr. 135-9292
FabrikantnummerFX5-4DA-TC-ADP
FabrikantMitsubishi
387,40 €
Each
Aantal stuks
IQ FX5 PLC, IQ FX5U PLC Analogue Output MELSEC - Thermocouple - 4 24 V dc - - 17.6mm 106mm 89.1mm Industrial, Network
RS-stocknr. 135-9291
FabrikantnummerFX5-4AD-PT-ADP
FabrikantMitsubishi
387,40 €
Each
Aantal stuks
IQ FX5 PLC, IQ FX5U PLC Analogue Input/Output MELSEC DC PT 100 4 4 24 V dc - - 17.6mm 106mm 89.1mm Industrial, Network
RS-stocknr. 617-0335
FabrikantnummerFX3U-20SSC-H
FabrikantMitsubishi
664,52 €
Each
Aantal stuks
FX3U Series, FX3UC Series SSCNET II - - - - - 5 V dc - - 55mm 90mm 87mm -
RS-stocknr. 135-9301
FabrikantnummerFX3U-2HC
FabrikantMitsubishi
551,85 €
Each
Aantal stuks
IQ FX3 PLC, IQ FX3U PLC High Speed Counter MELSEC DC DC (Sink/Source) 4 4 24 V dc Yes - 55mm 90mm 87mm Industrial, Network