PLC CPUs

A PLC (programmable logic controller) is a digital industrial computer designed for the control of manufacturing processes or robotic devices where reliability control, simple programming and fault diagnosis is necessary. The CPU (central processing unit) forms part of the PLC system.


PLC CPUs are microprocessors that act as the electronic circuitry within an industrial computer. CPUs in PLC systems carry out instructions from the computer program, performing basic mathematical, logical, control and input/output operations.


What are PLC CPUs used for?

PLC CPUs are important for the correct functioning of machinery in manufacturing and industry. They are used in the automation of electromechanical processes, including control of machinery on assembly lines, amusement rides, or lighting fixtures.


Types of PLC CPUs

PLC CPUs are divided into small, medium and large categories. Small PLC CPUs are robust, compact and mountable on top of or beside the equipment to be controlled. Medium PLC CPUs mainly use rack mounting or backplane systems, allowing for simple upgrading via additional function cards. Large PLC CPUs are necessary for applications where complex control functions are executed, usually in large plants, in machinery requiring constant monitoring, or control of other PLCs.


...
Lees meer Lees minder

Filters

61 - 80 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Manufacturer Series Number of Digital Inputs Number of Inputs Input Type Number of Analogue Inputs Number of Digital Outputs Voltage Category Number of Analogue Outputs Output Type Interface Kit Included Number of Outputs Network Type
RS-stocknr. 818-7111
Fabrikantnummer88980180
FabrikantCrouzet
1.463,63 €
Each
Aantal stuks
Em4 Series Em4 Local - 16 Analogue, Digital - - 24 V dc - Relay, Static - Yes 10 Modbus with accessory
RS-stocknr. 705-5849
FabrikantnummerCP1E-NA20DT1-D
FabrikantOmron
699,00 €
Each
Aantal stuks
CP1E Series CP1E - 12 (Analogue) Analogue, Pulse - - 20.4 → 26.4 V dc - Transistor - - 8 (Transistor) USB
RS-stocknr. 760-9137
FabrikantnummerCP1L-L10DT-D
FabrikantOmron
237,10 €
Each
Aantal stuks
SYSMAC CP1L Series CP1L - 6 DC - - 20.4 → 26.4 V dc - Transistor - - 4 Peripheral USB Port
RS-stocknr. 401-440
FabrikantnummerCP1L-M30DR-A
FabrikantOmron
570,00 €
Each
Aantal stuks
SYSMAC CP1L Series CP1L - 18 (DC) DC - - 85 → 264 V ac - Relay - - 12 (Relay) USB
RS-stocknr. 787-7911
Fabrikantnummer6ES7151-7AA21-0AB0
FabrikantSiemens
716,00 €
Each
Aantal stuks
ET200S IM151 - - - - - 24 V dc - - - - - Profibus DP
RS-stocknr. 468-4539
FabrikantnummerSR2PACK2FU
256,00 €
Each
Aantal stuks
Zelio 2 Zelio Logic 2 - 12 (Digital) Digital - - 100 → 240 V ac - Relay - Yes 8 (Relay) -
RS-stocknr. 806-6840
FabrikantnummerTM221C16R
163,62 €
Each
Aantal stuks
- Modicon M221 - - - - - - - Digital - No - -
RS-stocknr. 401-545
FabrikantnummerCP1L-M30DT1-D
FabrikantOmron
570,00 €
Each
Aantal stuks
SYSMAC CP1L Series CP1L - 18 (DC) DC - - 20.4 → 26.4 V dc - Transistor - - 12 (Transistor) USB
RS-stocknr. 818-7057
Fabrikantnummer88981103
FabrikantCrouzet
345,65 €
Each
Aantal stuks
Em4 Series Em4 Local - 16 Analogue, Digital - - 24 V dc - Relay, Static - No 10 Modbus with accessory
RS-stocknr. 698-7512
Fabrikantnummer1747-L542
FabrikantAllen Bradley
3.480,00 €
Each
Aantal stuks
SLC 500 Series SLC 500 - - Digital - - 5 → 24 V - Digital - - - -
RS-stocknr. 806-6777
FabrikantnummerTM241CE40T
420,04 €
Each
Aantal stuks
- Modicon M241 - 24 - - - 24 V - Transistor - - 16 Ethernet, ModBus, Profibus DP, USB
RS-stocknr. 705-5833
FabrikantnummerCP1E-N40DR-D
FabrikantOmron
530,00 €
Each
Aantal stuks
CP1E Series CP1E - 24 Pulse - - 20.4 → 26.4 V dc - Relay - - 16 (Relay) USB
RS-stocknr. 705-5836
FabrikantnummerCP1E-N40DT1-D
FabrikantOmron
530,00 €
Each
Aantal stuks
CP1E Series CP1E - 24 Pulse - - 20.4 → 26.4 V dc - Transistor - - 16 (Transistor) USB
RS-stocknr. 885-0929
FabrikantnummerIS.MD42.base
319,12 €
Each
Aantal stuks
- M-Duino - 26 Analogue, Digital - - 12 → 24 V dc - Analogue, Digital - - 16 Ethernet, ModBus
RS-stocknr. 510-1394
FabrikantnummerCJ1MCPU11
FabrikantOmron
499,00 €
Each
Aantal stuks
SYSMAC CJ Series CJ1M - - - - - - - - - - - DeviceNet
RS-stocknr. 806-6862
FabrikantnummerTM221M16T
214,20 €
Each
Aantal stuks
- Modicon M221 - - - - - - - Digital - Yes - Ethernet, ModBus, Profibus DP, USB
RS-stocknr. 806-6825
FabrikantnummerTM221C24R
231,04 €
Each
Aantal stuks
- Modicon M221 - - - - - - - Digital - Yes - -
RS-stocknr. 781-6865
FabrikantnummerQ02UCPU
FabrikantMitsubishi
1.307,15 €
Each
Aantal stuks
MELSEC Q Series Q Series - 2048 - - - - - - - - 8192 Ethernet
RS-stocknr. 750-8611
Fabrikantnummer2080-LC30-16QWB
FabrikantAllen Bradley
179,00 €
Each
Aantal stuks
Micro800 Series Micro830 - 10 Digital - - 24 V dc - Digital - Yes 6 ModBus
RS-stocknr. 512-5851
FabrikantnummerCJ1M-CPU13
FabrikantOmron
1.139,00 €
Each
Aantal stuks
SYSMAC CJ Series CJ1M - - - - - - - - - - - DeviceNet
Related Products
The USB Keyboard is designed for flexible mounting ...
Description:
The USB Keyboard is designed for flexible mounting and easy plug-&-play handling. The tactile keys are suited for HMI applications where the touch panel involves repetitive operations in harsh environments (oil, dust, etc). This also speeds up the data entry ...
The illuminated USB switch is uniquely designed for ...
Description:
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive ...
LOGO!8 is the latest generation of intelligent Logic ...
Description:
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.Another ...
The STG-650 CAN is a highly integrated programmable ...
Description:
The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor. With it is cutting edge features the STG-650 CAN opens up completely new application fields with space ...