Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 613-7417
Fabrikantnummer7E1682300010R
FabrikantFinder
125,28 €
Each
Aantal stuks
89mm 35mm Mechanical 7 1 Yes 56mm 4 mm Class 1 -10°C +55°C - - -
RS-stocknr. 613-7401
Fabrikantnummer7E1382300010R
FabrikantFinder
92,04 €
Each
Aantal stuks
92.1mm 17.5mm Mechanical 7 1 Yes 58mm 4 mm Class 1 -10°C +55°C - - -
RS-stocknr. 182-9942
Fabrikantnummer7E.64.8.230.0310
FabrikantFinder
66,47 €
Each
Aantal stuks
18mm 44.7mm LCD 7 1 Yes 63.9mm 4 mm Class B -25°C +55°C - - -
RS-stocknr. 182-9941
Fabrikantnummer7E.64.8.230.0010
FabrikantFinder
48,14 €
Each
Aantal stuks
90.4mm 18mm LCD 7 1 Yes 65.2mm 4 mm Class B -25°C +55°C - - -
RS-stocknr. 182-9943
Fabrikantnummer7E.78.8.400.0112
FabrikantFinder
147,83 €
Each
Aantal stuks
91mm 72mm LCD 8 3 Yes 63.5mm 4 mm Class 2, Class B -25°C +55°C - - -
RS-stocknr. 182-9944
Fabrikantnummer7E.78.8.400.0312
FabrikantFinder
195,54 €
Each
Aantal stuks
45mm 72mm LCD 8 3 Yes 63.5mm 4 mm Class 2, Class B -25°C +55°C - - -