Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 801-6334
Fabrikantnummer2901362
FabrikantPhoenix Contact
209,09 €
Each
Aantal stuks
90mm 72mm LCD - 3 Yes 64mm - Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23) -10°C - - - -
Nieuw
RS-stocknr. 191-4376
Fabrikantnummer2907976
FabrikantPhoenix Contact
560,73 €
Each
Aantal stuks
- - - - 2, 3 - 82mm - Class 2(IEC 62053-23) -10°C +55°C - - -
Nieuw
RS-stocknr. 191-4377
Fabrikantnummer2907980
FabrikantPhoenix Contact
320,07 €
Each
Aantal stuks
- - LCD - 2, 3 - 64mm - Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) -10°C +55°C - - 1 20000A
RS-stocknr. 801-6325
Fabrikantnummer2901363
FabrikantPhoenix Contact
255,54 €
Each
Aantal stuks
90mm 72mm LCD - 3 Yes 64mm - Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23) -10°C - - - -
Nieuw
RS-stocknr. 191-4378
Fabrikantnummer2907984
FabrikantPhoenix Contact
464,46 €
Each
Aantal stuks
- - - - 2, 3 - 82mm - Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) -10°C +55°C - - 1 20000A
Nieuw
RS-stocknr. 191-4381
Fabrikantnummer2908286
FabrikantPhoenix Contact
312,31 €
Each
Aantal stuks
- - LCD - 2, 3 - 58mm - Class 2(IEC 62053-23) -10°C +55°C - - -
RS-stocknr. 189-2318
Fabrikantnummer2907946
FabrikantPhoenix Contact
593,30 €
Each
Aantal stuks
- - LCD - 3 - 75mm - Class 0.5 s, Class 2 -10°C +55°C - - 1 20000A
RS-stocknr. 189-2320
Fabrikantnummer2907954
FabrikantPhoenix Contact
331,42 €
Each
Aantal stuks
- - LCD - 3 - 64mm - Class 0.5 s, Class 2 -10°C +55°C - - 1 20000A
RS-stocknr. 174-3465
Fabrikantnummer2908581
FabrikantPhoenix Contact
349,00 €
Each
Aantal stuks
- - - - 3 - - - - -25°C +55°C - 1 W, 5 A, 500 V 184 500V
RS-stocknr. 175-0480
Fabrikantnummer2908576
FabrikantPhoenix Contact
246,10 €
Each
Aantal stuks
- - Digital 8 3 Yes - - - -25°C +55°C - 288 V, 500 V 184 288 V, 320 500 V
Nieuw
RS-stocknr. 191-4383
Fabrikantnummer2908302
FabrikantPhoenix Contact
608,87 €
Each
Aantal stuks
- - LCD - 2, 3 - 75mm - Class 2(IEC 62053-23) -10°C +55°C - - -
RS-stocknr. 175-0482
Fabrikantnummer2908590
FabrikantPhoenix Contact
372,00 €
Each
Aantal stuks
- - Digital 8 3 Yes - - - -25°C +55°C - 288 V, 500 V 184 288 V, 320 500 V
Nieuw
RS-stocknr. 191-4375
Fabrikantnummer2907971
FabrikantPhoenix Contact
560,73 €
Each
Aantal stuks
- - - - 2, 3 - 82mm - Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) -10°C +55°C - - 1 20000A
RS-stocknr. 801-6321
Fabrikantnummer2901364
FabrikantPhoenix Contact
255,54 €
Each
Aantal stuks
96mm 96mm LCD - 3 - 82mm - Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23) -10°C - - - -
RS-stocknr. 174-3464
Fabrikantnummer2908578
FabrikantPhoenix Contact
236,50 €
Each
Aantal stuks
- - - - 3 - - - - -25°C +55°C - 1 W, 5 A, 500 V 184 500V
RS-stocknr. 801-6328
Fabrikantnummer2901366
FabrikantPhoenix Contact
362,42 €
Each
Aantal stuks
96mm 96mm LCD - 3 Yes 82mm - Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23) -10°C - - - -
Nieuw
RS-stocknr. 191-4380
Fabrikantnummer2908285
FabrikantPhoenix Contact
336,12 €
Each
Aantal stuks
- - LCD - 2, 3 - 58mm - Class 2(IEC 62053-23) -10°C +55°C - - -
RS-stocknr. 189-2317
Fabrikantnummer2907945
FabrikantPhoenix Contact
391,84 €
Each
Aantal stuks
- - LCD - 3 - 58mm - Class 0.5 s, Class 2 -10°C +55°C - - 1 20000A
RS-stocknr. 189-2319
Fabrikantnummer2907953
FabrikantPhoenix Contact
764,52 €
Each
Aantal stuks
- - LCD - 3 - 75mm - Class 0.5 s, Class 2 -10°C +55°C - - 1 20000A
RS-stocknr. 174-3463
Fabrikantnummer2908586
FabrikantPhoenix Contact
258,00 €
Each
Aantal stuks
- - - - 3 - - - - -25°C +55°C - 0.5 W, 80 A, 500 V 184 500V