Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 841-7765
FabrikantnummerMETSEPM5100
255,48 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 913-9637
FabrikantnummerA9MEM2100
130,35 €
Each
Aantal stuks
- - LCD 5 1 - 65mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21 63 A, 65 Hz, 999.99 MWh 0 → 999.99 MWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 841-7762
FabrikantnummerMETSEPM5310
306,74 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 841-7768
FabrikantnummerMETSEPM5111
319,50 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 772-1549
FabrikantnummerA9MEM3100
282,86 €
Each
Aantal stuks
95mm 90mm LCD 10 3 - 69mm - - -25°C - - - -
RS-stocknr. 913-9674
FabrikantnummerA9MEM2110
168,26 €
Each
Aantal stuks
- - LCD 8 1 Yes 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 841-7730
FabrikantnummerA9MEM3110
262,47 €
Each
Aantal stuks
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS-stocknr. 841-7774
FabrikantnummerMETSEPM5320
372,99 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 841-7734
FabrikantnummerA9MEM3200
240,79 €
Each
Aantal stuks
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS-stocknr. 913-9696
FabrikantnummerA9MEM3165
398,31 €
Each
Aantal stuks
- - LCD 9 3 Yes 69mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 63 A, 99999999.9 kWh 0 → 99999999.9 kWh, Maximum of 63 A
RS-stocknr. 841-7778
FabrikantnummerMETSEPM5341
417,76 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 913-9687
FabrikantnummerA9MEM3155
304,91 €
Each
Aantal stuks
- - LCD 10 1, 3 Yes 69mm - - -20°C - - - -
RS-stocknr. 913-9712
FabrikantnummerA9MEM3355
379,98 €
Each
Aantal stuks
- - LCD 9 3 Yes 69.3mm - - -25°C +55°C EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 - 0 → 99999999.9kWh
RS-stocknr. 913-9677
FabrikantnummerA9MEM2135
208,48 €
Each
Aantal stuks
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 776-3017
FabrikantnummerA9MEM3215
540,34 €
Each
Aantal stuks
- - LCD 10 1, 3 - 69mm - - -20°C - - - -
RS-stocknr. 913-9671
FabrikantnummerA9MEM2150
193,89 €
Each
Aantal stuks
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 913-9722
FabrikantnummerEBX510
942,97 €
Each
Aantal stuks
- - - - - - 69mm - - -25°C +70°C C-Tick, CE, CUL, EN 60950, EN 61010-1, UL, UL 508, UL 60950 - -
RS-stocknr. 841-7746
FabrikantnummerA9MEM3300
295,19 €
Each
Aantal stuks
- - LCD 10 - Yes 69.3mm - - -25°C - - - -
RS-stocknr. 913-9680
FabrikantnummerA9MEM2155
204,52 €
Each
Aantal stuks
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 776-3010
FabrikantnummerA9MEM3250
438,69 €
Each
Aantal stuks
- - LCD 10 1, 3 - 69mm - - -20°C - - - -