Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 668-4061
FabrikantnummerM850-MP1
FabrikantHOBUT
164,32 €
Each
Aantal stuks
Current, Frequency, Power, Voltage LED 96mm 96mm 82mm 4 14.2 mm 0°C 60°C - - - - M850
RS-stocknr. 775-2717
FabrikantnummerM850-LCD
FabrikantHOBUT
165,85 €
Each
Aantal stuks
Current, Energy, Frequency, Power, Voltage LCD 96mm 96mm 82mm - - 0°C +60°C - - - - M850
RS-stocknr. 312-864
FabrikantnummerD7245-65HZ240/2-001
FabrikantHOBUT
52,57 €
Each
Aantal stuks
Frequency - 68mm 68mm - - - -25°C +40°C - - - - -
RS-stocknr. 312-791
FabrikantnummerD484565HZ180-300/1-001
FabrikantHOBUT
52,57 €
Each
Aantal stuks
Frequency - 45mm 45mm - - - -25°C +40°C - - - - -
RS-stocknr. 313-772
FabrikantnummerD9645-65HZ240/2-001
FabrikantHOBUT
54,12 €
Each
Aantal stuks
Frequency - 92mm 92mm - - - -25°C +40°C - - - - -
RS-stocknr. 287-2194
FabrikantnummerPD7245-65HZ220/2-001
FabrikantHOBUT
71,29 €
Each
Aantal stuks
Frequency - 68mm 68mm - - - -25°C +40°C - - - - -