Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 392-8490
FabrikantnummerFQB 96 S MEßSPG.: 230V, SCALA 47-50-53HZ
31,04 €
Each
Aantal stuks
Frequency - 92mm 92mm 53mm - - - +23°C - - - - -
RS-stocknr. 619-9724
FabrikantnummerA1410MF-RS
475,58 €
Each
Aantal stuks
Current LED 22.2mm 92mm - - - 0°C +50°C - - - - -
RS-stocknr. 313-233
Fabrikantnummer5150000310
901,75 €
Each
Aantal stuks
Current, Temperature, Voltage LED 45.5mm 92mm 151mm 5 - 0°C +50°C - - Digital - -
RS-stocknr. 392-8440
FabrikantnummerFQB 72 S MEßSPG.: 230V, SCALA
62,08 €
Each
Aantal stuks
Frequency - 68mm 68mm 53mm - - - +23°C - - - - -
RS-stocknr. 313-227
Fabrikantnummer5150000210
640,54 €
Each
Aantal stuks
Current, Temperature, Voltage LED 45.5mm 92mm 143mm 5 - 0°C +50°C - - Digital - -
RS-stocknr. 312-325
Fabrikantnummer5150000110
671,94 €
Each
Aantal stuks
Current, Temperature, Voltage LED 22.2mm 92mm 143mm 5 - 0°C +50°C - - Digital - -
RS-stocknr. 619-9730
FabrikantnummerA1400MF-RS
710,13 €
Each
Aantal stuks
Current LED 138mm 33mm - - - 0°C +50°C - - - - -