Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Lees meer Lees minder

Filters

101 - 120 van 769 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS-stocknr. 122-0467
Fabrikantnummer192T2325
FabrikantSocomec
24,37 €
Each
Aantal stuks
- 26mm - - - - - - - - 75.5 x 61 x 48 mm - DIN Rail TCB 26-30
RS-stocknr. 175-6130
Fabrikantnummer4NC5112-2CB21
FabrikantSiemens
63,90 €
Each
Aantal stuks
50:5 - Window 65.6mm 60mm 75.3mm 50A 5 A -30°C +55°C 60 x 75.3 x 65.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 832-9841
FabrikantnummerL01-8508
FabrikantAlttec
16,22 €
Each
Aantal stuks
150:5 28mm Clip Fit 78.5mm 61mm 40mm - - - +40°C 78.5 x 61 x 72 mm - - -
RS-stocknr. 122-0550
Fabrikantnummer48290503
FabrikantSocomec
40,65 €
Each
Aantal stuks
- - - - - - - - -10°C +70°C 71 x 35 x 32.5 mm DIRIS B-30, DIRIS Digiware DIN Rail TE-35
RS-stocknr. 833-2752
FabrikantnummerDM2T0200
FabrikantLovato
21,34 €
Each
Aantal stuks
200:5 23mm Base Mounted 65.5mm 52mm 46.5mm - - -25°C +50°C - - - -
RS-stocknr. 175-6155
Fabrikantnummer4NC5124-2FE21
FabrikantSiemens
70,56 €
Each
Aantal stuks
300:5 - Window 65.6mm 60mm 75.3mm 300A 5 A -30°C +55°C 60 x 75.3 x 65.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 441-4920
FabrikantnummerBZCT120
FabrikantBroyce Control
94,68 €
Each
Aantal stuks
- 120mm - 170mm 155mm 40mm - - -20°C +60°C - Broyce Type A Earth Leakage Relays Surface Mount BZCT
RS-stocknr. 173-0220
FabrikantRS PRO
3,027 €
Each (In a Box of 140)
Aantal stuks
- - - - - - 25A - -40°C +85°C 19 x 11.5 x 21.5 mm - - -
RS-stocknr. 331-468
FabrikantnummerCT132M120/5-2.5/1
FabrikantHOBUT
15,28 €
Each
Aantal stuks
120:5 21mm DIN Rail Mounted 65mm 45mm 30mm - - -30°C +85°C - - - -
RS-stocknr. 331-547
FabrikantnummerCT164M400/5-5/1-001
FabrikantHOBUT
22,23 €
Each
Aantal stuks
400:5 28mm DIN Rail Mounted 78mm 60mm 45mm - - -30°C +85°C - - - -
RS-stocknr. 123-6711
FabrikantnummerXN25-145011S000000
FabrikantSifam Tinsley
33,25 €
Each
Aantal stuks
60:5 31mm Base Mounted - - - 60A 5 A - - 75 x 60 x 87.5 mm MCCB BusBar, DIN Rail, Plug In Omega
RS-stocknr. 171-8755
FabrikantRS PRO
11,92 €
Each
Aantal stuks
100:5 21 x 10mm Clip Fit 65mm 45mm 40mm 100A 5 A -5°C +55°C 45 x 40 x 65 mm - Surface Mount -
Nieuw
RS-stocknr. 198-4488
FabrikantnummerMETSECT5DE200
194,74 €
Each
Aantal stuks
2000:5 - Tropicalise 129mm 135mm 85mm 2kA 5 A -25°C +50°C - - Surface Mount -
RS-stocknr. 171-8757
FabrikantRS PRO
18,13 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-6178
Fabrikantnummer4NC5325-0CE21
FabrikantSiemens
81,09 €
Each
Aantal stuks
400:1 - Window 84.1mm 82.5mm 98mm 400A 1 A -30°C +55°C 82.5 x 98 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 871-1607
FabrikantnummerB82801A0743A030
FabrikantEPCOS
3,88 €
Each (In a Bag of 3)
Aantal stuks
- - - - - - 7A - -40°C +125°C 4.7 x 3.5 x 3.5 mm - Surface Mount -
RS-stocknr. 171-8857
FabrikantRS PRO
18,72 €
Each
Aantal stuks
15:5 62 x 40mm Clip Fit 78mm 62mm 40mm 15A 5 A -5°C +55°C 62 x 40 x 78 mm - Surface Mount -
RS-stocknr. 175-6167
Fabrikantnummer4NC5224-0DE21
FabrikantSiemens
75,96 €
Each
Aantal stuks
300:1 - Window 67.6mm 60.6mm 78.4mm 300A 1 A -30°C +55°C 60.6 x 78.4 x 67.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 392-8311
FabrikantnummerASK 412.4 100/5 A
19,97 €
Each
Aantal stuks
100:5 30.5mm Base Mounted 88.5mm 70mm 58mm - - -5°C +40°C - - - -
RS-stocknr. 124-3881
FabrikantRS PRO
2,34 €
Each
Aantal stuks
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
Related Products
Power consumption 2.5VA, 50/60HzAccuracy class120, 30 or 40mm ...
Description:
Power consumption 2.5VA, 50/60HzAccuracy class120, 30 or 40mm busbar mountingSuitable for circular conductors 35mm apertureMaximum aperture for bar conductors 40x10mm (type 7)Operating temperature range –30 to +85°CSecondary terminals M5 studs with lock washers, nuts and terminal coverFull scale deflection ...
A range of compact moulded case current transformers ...
Description:
A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables. DIN ...
Set consisting of a 4-way signal conditioner with ...
Description:
Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 450 mm in length/140 mm in diameter for AC current measurement on busbars and power lines. The signal conditioner outputs 8 different standard signals on ...
Nine predetermined control modesSingle or multiple remote controller ...
Description:
Nine predetermined control modesSingle or multiple remote controller programming with hand-held IR transmitter (stock no. 250-0120)Direct, Reverse or Heat + Cool + Dead-band control actions12 to 24Vac/dc operation with mains option through transformer (stock nos. 250-0136 and 250-0142)IP65 ratedDimensions: H33 ...