Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS-stocknr. 392-8585
Fabrikantnummer9605000000B
31,07 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 500V Moving Coil - -
RS-stocknr. 392-8298
Fabrikantnummer9600100000B
31,19 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 10V Class 1.5 53mm - +23°C - 10V Moving Coil - -
RS-stocknr. 201-919
FabrikantnummerEQB72 MB: 500V SCALA: 500V
18,80 €
Each
Aantal stuks
AC 72 x 72 mm 72mm 72mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS-stocknr. 392-8276
Fabrikantnummer9600000060B
20,09 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 60V Class 1.5 53mm - +23°C - 0 → 60V Moving Iron - -
RS-stocknr. 392-8658
Fabrikantnummer9600400000B
31,19 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 40V Class 1.5 53mm - +23°C - 40V Moving Coil - -
RS-stocknr. 201-925
FabrikantnummerEQB 72 MB: 250V SCALA: 250V
18,80 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS-stocknr. 201-903
FabrikantnummerEQB72 MB:10V SCALA 10V
18,80 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 10V Class 1.5 53mm - +23°C - 0 → 10V Moving Iron - -
RS-stocknr. 392-8529
Fabrikantnummer9625000000B
20,09 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS-stocknr. 202-495
FabrikantnummerEQB 48 MB: 250V SCALA: 0-250V
17,51 €
Each
Aantal stuks
AC 45 x 45 mm 45mm 45mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS-stocknr. 392-8478
Fabrikantnummer9650000000B
20,20 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS-stocknr. 202-798
FabrikantnummerEQB72 MB:60V SCALA: 60V
18,80 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 60V Class 1.5 53mm - +23°C - 0 → 60V Moving Iron - -
RS-stocknr. 202-489
FabrikantnummerEQB 48 MB: 500V SCALA: 0-500V
17,51 €
Each
Aantal stuks
AC 45 x 45 mm 45mm 45mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS-stocknr. 392-8642
Fabrikantnummer9600600000B
31,07 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 60V Class 1.5 53mm - +23°C - 60V Moving Coil - -