Analogue Panel Ammeters

pAnalogue panel ammeters measure the currents in circuits. These a href="/web/c/automation-control-gear/panel-meters-components/ " target="_self"metered instruments/a measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).br /pph2What are analogue panel ammeters used for?/h2/ppAnalogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit. /pp/pph2Types of analogue panel ammeters/h2/ppAnalogue panel ammeters come in five types:/pulliMoving coil: where magnetic deflection causes the coil to move when the current passes through the coil/liliMoving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle/liliMoving iron: where an iron needle moves in response to an electromagnetic force from the coil. /liliElectrodynamic: where an electrodynamic magnet responds to alternating and direct current movement/liliHot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels/li/ul

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS-stocknr. 202-473
FabrikantnummerEQB 48 MB: WDL.5/10A SCALA: 0-50/100A
17,51 €
Each
Aantal stuks
100A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-9140
Fabrikantnummer9600600040B
31,07 €
Each
Aantal stuks
40A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 60mV - -
RS-stocknr. 202-451
FabrikantnummerEQB 48 MB: 10/20A SCALA: 10/20A
17,51 €
Each
Aantal stuks
20A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 202-782
FabrikantnummerEQB 72 MB: WDL.5/10A SCALA: 0-200/400A
18,80 €
Each
Aantal stuks
400A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8636
Fabrikantnummer9600600100B
31,19 €
Each
Aantal stuks
100A DC Moving Coil 92mm 92mm 53mm Class 1.5 - +23°C - 60mV - -
RS-stocknr. 202-811
FabrikantnummerEQB 72 MB:1,5/3A SCALA:1,5/3A
18,80 €
Each
Aantal stuks
3A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 201-896
FabrikantnummerEQB 72 MB: WDL.5/10A SCALA: 0-50/100A
18,80 €
Each
Aantal stuks
100A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8563
Fabrikantnummer9610200000B
20,09 €
Each
Aantal stuks
20A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8456
Fabrikantnummer9625500000B
20,20 €
Each
Aantal stuks
50A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-9128
Fabrikantnummer9651050100B
20,20 €
Each
Aantal stuks
100A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8462
Fabrikantnummer9651025050B
20,09 €
Each
Aantal stuks
250A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-9724
Fabrikantnummer9651020040B
20,20 €
Each
Aantal stuks
400A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8591
Fabrikantnummer9602500000B
31,07 €
Each
Aantal stuks
25A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 25A - -
RS-stocknr. 202-467
FabrikantnummerEQB48 MB: WDL.5/10A SCALA: 0-100/200A
17,51 €
Each
Aantal stuks
200A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8428
Fabrikantnummer9600200100S
31,07 €
Each
Aantal stuks
20mA DC Moving Magnet 92mm 92mm - Class 1.5 - - - 20mA - -
RS-stocknr. 392-8507
Fabrikantnummer9600099995B
31,07 €
Each
Aantal stuks
25A DC Moving Magnet 92mm 92mm - Class 1.5 - - - 0 → 60mV - -
RS-stocknr. 392-9718
Fabrikantnummer9651010020B
20,09 €
Each
Aantal stuks
200A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 392-8557
Fabrikantnummer9642000000B
31,19 €
Each
Aantal stuks
20mA DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 0/4 → 20mA - -
RS-stocknr. 204-378
FabrikantnummerEQB 48 MB: WDL.5/10A SCALA: 0-250/500A
17,01 €
Each
Aantal stuks
2.5kA AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 202-805
FabrikantnummerEQB72 MB: 25/50A SCALA: 25/50A
18,80 €
Each
Aantal stuks
50A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -