Safety IO Modules

Filters

61 - 80 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS-stocknr. 871-4628
FabrikantnummerR1.190.0050.0
FabrikantWieland
332,57 €
Each
Aantal stuks
Samos PRO SP Input Module SP-COP 24 V dc - 8 - 2 1.8 W DIN Rail 22.5 x 96.5 x 121 mm Screw
RS-stocknr. 733-2395
Fabrikantnummer2TLA010030R0000
FabrikantABB
147,00 €
Each
Aantal stuks
- E1T Output Module Pluto PLC 24 V dc 4NO - - 4 1.5 W DIN Rail 84 x 22.5 x 120 mm Screw
RS-stocknr. 111-3512
FabrikantnummerXPSMCMDI1600
292,80 €
Each
Aantal stuks
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 16 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 763-6889
Fabrikantnummer3TK2830-1AL20
FabrikantSiemens
202,00 €
Each
Aantal stuks
SIRIUS 3TK28 Output Module SIRIUS 3TK28 230 V ac 4NO - - 5 - DIN Rail 120 x 22.5 x 120 mm Screw
RS-stocknr. 741-8638
FabrikantnummerPROTECT-IE-02
FabrikantSchmersal
98,12 €
Each
Aantal stuks
- PROTECT-IE Output Module PROTECT SRB207AN 24 V dc - - - 6 1.7 W DIN Rail 126 x 48 x 61 mm Clamp
RS-stocknr. 111-3518
FabrikantnummerXPSMCMER0004
235,60 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc 2NC, 4NO 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 447-5802
Fabrikantnummer440R-E23098
183,00 €
Each
Aantal stuks
Minotaur 440-R Input/Output Module 440R MSR100 24 V dc 4NO/2NC 1 - 6 1.5 W DIN Rail 99 x 22.5 x 114.5 mm Screw
RS-stocknr. 181-1417
FabrikantnummerXPSATR11530P
468,30 €
Each
Aantal stuks
- - - - 100 → 120 V, 200 → 240 V - - - - 0.5 kW - - -
RS-stocknr. 500-3442
FabrikantnummerLG5925.48/61 AC230V 50/60HZ
FabrikantDold
204,52 €
Each
Aantal stuks
Safemaster LG5929 Output Module LG 5925 230 V ac 3NO/NC - - - 3.7 VA DIN Rail 90 x 22.5 x 121 mm Screw
RS-stocknr. 784-5875
Fabrikantnummer3SK1213-2AB40
FabrikantSiemens
205,55 €
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 24 V dc 3NO/1NC - - 5 - DIN Rail 100 x 90 x 121.7 mm Clamp
RS-stocknr. 784-5888
Fabrikantnummer3SK1213-2AL20
FabrikantSiemens
205,55 €
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 230 V ac 3NO/1NC - - 5 - DIN Rail 100 x 90 x 121.7 mm Clamp
RS-stocknr. 123-2749
Fabrikantnummer280007
FabrikantIDEM
125,09 €
Each
Aantal stuks
Viper SCR Input/Output Module SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay 24 V ac/dc 3NC 2 - 1 (Auxiliary), 3 (Safety) 1.6 W DIN Rail 22.5 x 111 x 99 mm Screw
RS-stocknr. 784-5853
Fabrikantnummer3SK1211-1BW20
FabrikantSiemens
141,00 €
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 110 240 V ac/dc 4NO/1NC - - 6 - DIN Rail 100 x 22.5 x 121.7 mm Screw
RS-stocknr. 666-7113
Fabrikantnummer2981033
FabrikantPhoenix Contact
126,53 €
Each
Aantal stuks
- PSR-SCP Output Module PSR 24 V ac/dc 5NO/2NC - - 7 144 W DIN Rail 99 x 22.5 x 114.5 mm Screw
RS-stocknr. 480-932
Fabrikantnummer6026139
FabrikantSick
211,00 €
Each
Aantal stuks
- UE410 Input Module UE410 24 V dc - 8 - - - DIN Rail 96.5 x 22.5 x 120.8 mm Screw
RS-stocknr. 447-5818
Fabrikantnummer440R-E23097
165,00 €
Each
Aantal stuks
Minotaur 440-R Input/Output Module 440R MSR100 24 V dc 4NO/2NC 1 - 6 1.5 W DIN Rail 99 x 22.5 x 114.5 mm Screw
RS-stocknr. 784-5869
Fabrikantnummer3SK1213-1AB40
FabrikantSiemens
205,55 €
Each
Aantal stuks
SIRIUS 3SK1 Output Module SIRIUS 3SK1 24 V dc 3NO/1NC - - 5 - DIN Rail 100 x 90 x 121.7 mm Screw
RS-stocknr. 146-5807
FabrikantnummerPDM-IOP-4CC-IOP
FabrikantSchmersal
89,53 €
Each
Aantal stuks
- PDM Input Module Parallel IO Devices 24 V dc - - - - - DIN Rail 45 x 67.7 x 105.4 mm Cage Clamp
RS-stocknr. 146-5810
FabrikantnummerPFB-SD-4M12-SD
FabrikantSchmersal
234,94 €
Each
Aantal stuks
- PFB Input Module SD Interface Devices 24 V dc - - - - - DIN Rail 63 x 36.1 x 156.6 mm Screw
RS-stocknr. 766-1952
Fabrikantnummer3TK2857-1BB41
FabrikantSiemens
326,00 €
Each
Aantal stuks
SIRIUS 3TK28 Output Module SIRIUS 3TK28 24 V dc 3NO - - 4 - DIN Rail 132 x 90 x 146 mm Screw
Related Products
Extension modules for PNOZ sigma series safety blocks.The ...
Description:
Extension modules for PNOZ sigma series safety blocks.The extension blocks provide reinforcement and increase the number of safety contacts on a base device.The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.Removable ...
Professional range of IDEM VIPER Safety Relays with ...
Description:
Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and ...
Input expander / PFB. For parallel IO devicesPassive ...
Description:
Input expander / PFB. For parallel IO devicesPassive field box for series-wiringFor devices with M12 Connector, 8-poleFor up to 4 safety switchgearsFuse protected device portsHeavy duty version for field installationProtection class IP67.
8 safety inputs8 control outputs (with 2 test ...
Description:
8 safety inputs8 control outputs (with 2 test pulse generators)Safety functions: E-stop function; machine control (e.g.PSDI); differentiation between man and material (muting); control modes and operating mode selectionConnects to main system via cable glandCategory 4 (EN ISO 13849), SIL3 (IEC ...