Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.


How do safety controllers work?


Safety controllers contain i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.


Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.


What are safety controllers used for?


Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of I/O Number of Safety Inputs Display Type Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type
RS-stocknr. 733-4820
Fabrikantnummer2TLA020070R1700
FabrikantABB
1.249,00 €
Each
Aantal stuks
Pluto 2TLA 46 24 - 6 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -
RS-stocknr. 917-6689
Fabrikantnummer2TLA020070R1800
FabrikantABB
1.059,00 €
Each
Aantal stuks
Pluto S46 v2 46 24 - 16 PLe/Cat.4 EN ISO 13849-1, 4 EN 954-1 - - - 24 V dc 5.1 A 24 V dc -
RS-stocknr. 733-4818
Fabrikantnummer2TLA020070R4600
FabrikantABB
1.021,00 €
Each
Aantal stuks
Pluto 2TLA 20 8 - 4 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -
RS-stocknr. 733-4814
Fabrikantnummer2TLA020070R4700
FabrikantABB
812,00 €
Each
Aantal stuks
Pluto 2TLA 20 16 - 4 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -