Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. Set of light curtains contains transmitter head and receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery. To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Selecting the right light curtains
Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.
Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14mm to even 70 mm.
The physical size of curtains is also important. Some model can be small as hand but the other ones are even 2.5 m long.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage Application
RS-stocknr. 125-0673
FabrikantnummerF3SG-2RE0160P14
FabrikantOmron
435,34 €
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 15 160mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 757-7718
FabrikantnummerF3S-TGR-CL2A-035-750
FabrikantOmron
829,84 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 770mm 0.2m 14m 103 ms 24 V dc Finger, Hand
RS-stocknr. 125-0680
FabrikantnummerF3SG-2RE0190P30
FabrikantOmron
368,02 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 8 190mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 757-7670
FabrikantnummerF3S-TGR-CL2A-014-900
FabrikantOmron
1.405,36 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 900mm 0.2m 6m 103 ms 24 V dc Finger, Hand
RS-stocknr. 125-0686
FabrikantnummerF3SG-2RE0750P30
FabrikantOmron
699,16 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 36 750mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 125-0684
FabrikantnummerF3SG-2RE0510P30
FabrikantOmron
557,04 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 24 510mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 757-7655
FabrikantnummerF3S-TGR-CL2A-014-300
FabrikantOmron
717,20 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 300mm 0.2m 6m 103 ms 24 V dc Finger, Hand
RS-stocknr. 757-7825
FabrikantnummerF3SJ-E0545P25
FabrikantOmron
899,06 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 26 545mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc Hand
RS-stocknr. 757-7838
FabrikantnummerF3SJ-E0705P25
FabrikantOmron
1.170,40 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 34 705mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc Hand
RS-stocknr. 125-0685
FabrikantnummerF3SG-2RE0590P30
FabrikantOmron
604,56 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 28 590mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 757-7667
FabrikantnummerF3S-TGR-CL2A-014-600
FabrikantOmron
1.069,20 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 600mm 0.2m 6m 103 ms 24 V dc Finger, Hand
RS-stocknr. 757-7813
FabrikantnummerF3SJ-E0385P25
FabrikantOmron
778,37 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 18 385mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc Hand
RS-stocknr. 125-0687
FabrikantnummerF3SG-2RE0910P30
FabrikantOmron
793,32 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 44 910mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS-stocknr. 757-7712
FabrikantnummerF3S-TGR-CL2A-035-900
FabrikantOmron
1.143,12 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 900mm 0.2m 14m 103 ms 24 V dc Finger, Hand
RS-stocknr. 757-7661
FabrikantnummerF3S-TGR-CL2A-014-750
FabrikantOmron
1.510,08 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 750mm 0.2m 6m 103 ms 24 V dc Finger, Hand
RS-stocknr. 757-7816
FabrikantnummerF3SJ-E0225P25
FabrikantOmron
681,74 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 10 225mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc Hand
RS-stocknr. 757-7841
FabrikantnummerF3SJ-E1105P25
FabrikantOmron
1.586,47 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 54 1105mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc Hand
RS-stocknr. 757-7673
FabrikantnummerF3S-TGR-CL2A-014-1200
FabrikantOmron
2.190,32 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 1190mm 0.2m 6m 103 ms 24 V dc Finger, Hand
RS-stocknr. 757-7651
FabrikantnummerF3S-TGR-CL2A-014-150
FabrikantOmron
535,92 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 150mm 0.2m 6m 103 ms 24 V dc Finger
RS-stocknr. 757-7721
FabrikantnummerF3S-TGR-CL2A-035-1200
FabrikantOmron
1.122,00 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 1200mm 0.2m 14m 103 ms 24 V dc Finger, Hand