Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button back.Twist release: The button is pushed in to stop and released by twisting the button.Key release: The button is pushed in to stop and only released with a key.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.Some industries that require emergency stop push buttons are:Material handlingMiningFood and beverageHVACAmusementsMarineAviationFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 757-9089
FabrikantnummerA22E-M-01
FabrikantOmron
23,54 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -
RS-stocknr. 861-4616
FabrikantnummerA22E-S-02
FabrikantOmron
24,74 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - No 10 A DPST IP65 - 440 V Round No -
RS-stocknr. 841-1461
FabrikantnummerA165E-S-03U
FabrikantOmron
72,00 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 16mm - No 1 A TPST IP65 - 30 V dc, 250 V ac Round No -
RS-stocknr. 746-7166
FabrikantnummerA22E-S
FabrikantOmron
17,54 €
Each
Aantal stuks
Panel Mount Twist to Reset - - - No - - IP65 - - Round No -
RS-stocknr. 757-9095
FabrikantnummerA22EL-M-24A-02
FabrikantOmron
51,73 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - No - DPST IP65 - - Mushroom Yes -
RS-stocknr. 757-9092
FabrikantnummerA22EL-M-24A-01
FabrikantOmron
49,17 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom Yes -
RS-stocknr. 757-9073
FabrikantnummerA165E-S-01
FabrikantOmron
40,31 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -
RS-stocknr. 841-1650
FabrikantnummerA165ES
FabrikantOmron
24,54 €
Each
Aantal stuks
Panel Mount Twist to Reset - 16mm - No - - IP65 - - Round No -
RS-stocknr. 549-479
FabrikantnummerA22E-M-02
FabrikantOmron
28,11 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - No - DPST IP65 - - Mushroom No -
RS-stocknr. 188-9175
FabrikantnummerA22NE-M-PD22-N
FabrikantOmron
51,90 €
Each
Aantal stuks
Panel Mount Turn Reset 2NO/2NC 22mm 4 No 5 A - IP65 - 250 V Round No A22NE
RS-stocknr. 757-9061
FabrikantnummerA165E-LS-24D-01
FabrikantOmron
46,11 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom Yes -
RS-stocknr. 188-9168
FabrikantnummerA22NE-M-PD12-C
FabrikantOmron
51,60 €
Each
Aantal stuks
Panel Mount Turn Reset 1NO/2NC 22mm 3 No 5 A - IP65 - 250 V Round Yes A22NE
RS-stocknr. 174-4221
FabrikantnummerA22NE-M-P202-N-B
FabrikantOmron
71,00 €
Each
Aantal stuks
Panel Mount Turn Reset 2NC 22mm 2 No 12 mA - IP65 Push-In 12 V ac/dc Round No A22NE
RS-stocknr. 188-9176
FabrikantnummerA22NE-L-PD02-N
FabrikantOmron
40,20 €
Each
Aantal stuks
Panel Mount Turn Reset 2NC 22mm 2 No 5 A - IP65 - 250 V Round Yes A22NE
RS-stocknr. 174-4218
FabrikantnummerA22NE-L-P202-N
FabrikantOmron
46,93 €
Each
Aantal stuks
Panel Mount Turn Reset 2NC 22mm 2 No - - IP65 Push-In - Round Yes A22NE
RS-stocknr. 188-9178
FabrikantnummerA22NE-L-PD22-N
FabrikantOmron
52,10 €
Each
Aantal stuks
Panel Mount Turn Reset 2NO/2NC 22mm 4 No 5 A - IP65 - 250 V Round Yes A22NE
RS-stocknr. 188-9171
FabrikantnummerA22NE-S-PD12-N
FabrikantOmron
46,49 €
Each
Aantal stuks
Panel Mount Turn Reset NO/2NC 22mm 3 No 5 A - IP65 - 250 V Round No A22NE
Nieuw
RS-stocknr. 192-5625
FabrikantnummerA165E-02
FabrikantOmron
56,15 €
Each
Aantal stuks
- - 2NC - - - - - - - - - - -
RS-stocknr. 746-7150
FabrikantnummerA22EL-M
FabrikantOmron
29,06 €
Each
Aantal stuks
Panel Mount Twist to Reset - - - No - - IP65 - - Mushroom Yes -
RS-stocknr. 746-7154
FabrikantnummerA22E-M-01B
FabrikantOmron
45,82 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -