Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS-stocknr. 125-0866
FabrikantnummerKM-N2-FLK
FabrikantOmron
274,70 €
Each
Aantal stuks
- Power Monitor - 4 4 Current Transformer 100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac 6 A 90mm 90mm 65mm -25°C +55°C -
RS-stocknr. 174-9982
FabrikantnummerK6CM-VBMD-EIP
FabrikantOmron
2.629,00 €
Each
Aantal stuks
K6CM Motor Condition Monitoring Device - K6CM - Transistor - 24 V ac/dc 600 A 91.9mm 45mm 90mm -10°C +55°C -
RS-stocknr. 174-9983
FabrikantnummerK6CM-ISMD-EIP
FabrikantOmron
2.629,00 €
Each
Aantal stuks
K6CM Motor Condition Monitoring Device - K6CM - Transistor - 24 V ac/dc 600 A 91.9mm 45mm 90mm -10°C +55°C -
RS-stocknr. 174-9981
FabrikantnummerK6CM-CIMD-EIP
FabrikantOmron
3.874,92 €
Each
Aantal stuks
K6CM Motor Condition Monitoring Device - K6CM - Transistor - 24 V ac/dc 600 A 91.9mm 45mm 90mm -10°C +55°C -