DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS-stocknr. 796-8537
FabrikantnummerBMI0703P07A
1.481,39 €
Each
Aantal stuks
480 V Servo 900 W 3900 rpm 14mm 2.9 Nm - 321mm - 321 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 111-0834
FabrikantnummerBCH2MR4513CA6C
1.885,00 €
Each
Aantal stuks
220 V Servo 4.5 kW 3000 rpm 35mm 71.62 Nm - 314mm - 314 x 180 x 245 mm 57.6 A rms 180mm 245mm -
RS-stocknr. 796-8568
FabrikantnummerBMI1002T06A
1.555,57 €
Each
Aantal stuks
230 V Servo 1.3 kW 3000 rpm 19mm 5.4 Nm - 294mm - 294 x 132.6 x 217 mm - 132.6mm 217mm -
RS-stocknr. 111-0831
FabrikantnummerBCH2MR3013CA6C
1.245,00 €
Each
Aantal stuks
220 V Servo 3 kW 3000 rpm 35mm 57.29 Nm - 281mm - 281 x 180 x 245 mm 58.4 A rms 180mm 245mm -
RS-stocknr. 796-8571
FabrikantnummerBMI1002T07A
1.729,71 €
Each
Aantal stuks
230 V Servo 1.3 kW 3000 rpm 19mm 5.4 Nm - 294mm - 294 x 132.6 x 217 mm - 132.6mm 217mm -
RS-stocknr. 111-0832
FabrikantnummerBCH2MR3523CF6C
2.322,00 €
Each
Aantal stuks
220 V Servo 3.5 kW 3000 rpm 35mm 50.3 Nm - 281mm - 281 x 180 x 245 mm 57.8 A rms 180mm 245mm -
RS-stocknr. 111-0817
FabrikantnummerBCH2MBA533CA5C
338,70 €
Each
Aantal stuks
220 V Servo 50 W 5000 rpm 8mm 0.48 Nm - 82mm - - 1.77 A rms - - -
RS-stocknr. 796-8530
FabrikantnummerBMI0703P07F
1.630,43 €
Each
Aantal stuks
480 V Servo 900 W 3900 rpm 14mm 2.9 Nm - 360mm - 360 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 796-8574
FabrikantnummerBMI1002T07F
1.821,80 €
Each
Aantal stuks
230 V Servo 1.3 kW 3000 rpm 19mm 5.4 Nm - 337mm - 337 x 132.6 x 217 mm - 132.6mm 217mm -
RS-stocknr. 111-0820
FabrikantnummerBCH2LD0433CA5C
409,10 €
Each
Aantal stuks
220 V Servo 400 W 5000 rpm 14mm 3.81 Nm - 159mm - 159 x 60 x 73.5 mm 7.76 A rms 60mm 73.5mm -
RS-stocknr. 796-8580
FabrikantnummerBMI1003P07A
2.037,57 €
Each
Aantal stuks
480 V Servo 2.1 kW 3700 rpm 19mm 7.2 Nm - 320mm - 320 x 132.6 x 217 mm - 132.6mm 217mm -
RS-stocknr. 111-0818
FabrikantnummerBCH2MB0133CA5C
356,00 €
Each
Aantal stuks
220 V Servo 100 W 5000 rpm 8mm 0.96 Nm - 125mm - 125 x 40 x 55 mm 2.65 A rms 40mm 55mm -
RS-stocknr. 796-8534
FabrikantnummerBMI0703T06A
1.067,00 €
Each
Aantal stuks
230 V Servo 700 W 3200 rpm 14mm 2.9 Nm - 321mm - 321 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 111-0823
FabrikantnummerBCH2LF0733CA5C
480,50 €
Each
Aantal stuks
220 V Servo 750 W 5000 rpm 19mm 7.16 Nm - 173mm - 173 x 80 x 95 mm 13.23 A rms 80mm 95mm -
RS-stocknr. 796-8540
FabrikantnummerBMI0703T07F
1.373,00 €
Each
Aantal stuks
230 V Servo 700 W 3200 rpm 14mm 2.9 Nm - 360mm - 360 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 111-0828
FabrikantnummerBCH2LH2033CA6C
925,20 €
Each
Aantal stuks
220 V Servo 2 kW 5000 rpm 22mm 19.11 Nm - 243.5mm - 243.5 x 100 x 146 mm 32.3 A rms 100mm 146mm -
RS-stocknr. 796-8543
FabrikantnummerBMI0703T06F
1.210,97 €
Each
Aantal stuks
230 V Servo 700 W 3200 rpm 14mm 2.9 Nm - 360mm - 360 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 796-8521
FabrikantnummerBMI0702T07F
1.321,41 €
Each
Aantal stuks
230 V Servo 700 W 4000 rpm 11mm 2.2 Nm - 327mm - 327 x 99 x 187 mm - 99mm 187mm -
RS-stocknr. 796-8565
FabrikantnummerBMI1002P07F
1.883,87 €
Each
Aantal stuks
480 V Servo 1.9 kW 4700 rpm 19mm 5.4 Nm - 337mm - 337 x 132.6 x 217 mm - 132.6mm 217mm -
RS-stocknr. 796-8578
FabrikantnummerBMI1003P06A
1.831,00 €
Each
Aantal stuks
480 V Servo 2.1 kW 3700 rpm 19mm 7.2 Nm - 320mm - 320 x 132.6 x 217 mm - 132.6mm 217mm -