AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of the alternate current.
  • AC synchronous motors so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS-stocknr. 424-156
FabrikantnummerM91Z60GK4GGA
FabrikantPanasonic
256,09 €
Each
Aantal stuks
60 W - - Induction 230 V 1 1300 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-140
FabrikantnummerM81X25G4GGA
FabrikantPanasonic
146,10 €
Each
Aantal stuks
25 W - - Induction 230 V 1 1150 rpm @ 230 V 4 - - - - - 80mm
RS-stocknr. 424-083
FabrikantnummerM9MZ90GK4YGA
FabrikantPanasonic
298,93 €
Each
Aantal stuks
90 W - - Induction 230 V 3 1320 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-201
FabrikantnummerM81X25GK4GGA
FabrikantPanasonic
191,85 €
Each
Aantal stuks
25 W - - Induction 230 V 1 1250 rpm @ 230 V 4 - - - - - 80mm
RS-stocknr. 424-172
FabrikantnummerM91Z90GK4GGA
FabrikantPanasonic
287,99 €
Each
Aantal stuks
90 W - - Induction 230 V 1 1250 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-144
FabrikantnummerM61X6G4GGA
FabrikantPanasonic
137,40 €
Each
Aantal stuks
6 W - - Induction 230 V 1 1250 rpm @ 230 V 4 - - - - - 60mm
RS-stocknr. 423-973
FabrikantnummerM8MX25G4YGA
FabrikantPanasonic
185,04 €
Each
Aantal stuks
25 W - - Induction 230 V 3 1320 rpm @ 230 V 4 - - - - - 80mm
RS-stocknr. 424-015
FabrikantnummerM9MZ60GK4YGA
FabrikantPanasonic
260,21 €
Each
Aantal stuks
60 W - - Induction 230 V 3 1320 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 423-967
FabrikantnummerM8MX25GK4CGA
FabrikantPanasonic
200,62 €
Each
Aantal stuks
25 W - - Induction 400 V 3 1325 rpm @ 415 V 4 - - - - - 80mm
RS-stocknr. 424-162
FabrikantnummerM91Z60G4GGA
FabrikantPanasonic
244,50 €
Each
Aantal stuks
60 W - - Induction 230 V 1 1300 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-150
FabrikantnummerM91X40GK4GGA
FabrikantPanasonic
223,04 €
Each
Aantal stuks
40 W - - Induction 230 V 1 1275 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 127-0240
FabrikantnummerMBMU1E2AZ
FabrikantPanasonic
384,84 €
Each
Aantal stuks
130 W - - Brushless 200 V 1, 3 3000 rpm 8 - - - 8mm 30mm 59.5mm
RS-stocknr. 424-087
FabrikantnummerM9MZ90GK4CGA
FabrikantPanasonic
295,76 €
Each
Aantal stuks
90 W - - Induction 400 V 3 1350 rpm @ 415 V 4 - - - - - 90mm
RS-stocknr. 127-0239
FabrikantnummerMBMU9A2AZ
FabrikantPanasonic
308,49 €
Each
Aantal stuks
90 W - - Brushless 200 V 1, 3 3000 rpm 8 - - - 8mm 30mm 59.5mm
RS-stocknr. 424-005
FabrikantnummerM9MZ60GK4CGA
FabrikantPanasonic
264,31 €
Each
Aantal stuks
60 W - - Induction 400 V 3 1325 rpm @ 415 V 4 - - - - - 90mm
RS-stocknr. 423-977
FabrikantnummerM8MX25GK4YGA
FabrikantPanasonic
203,34 €
Each
Aantal stuks
25 W - - Induction 230 V 3 1320 rpm @ 230 V 4 - - - - - 80mm
RS-stocknr. 424-061
FabrikantnummerM9MX40GK4CGA
FabrikantPanasonic
226,95 €
Each
Aantal stuks
40 W - - Induction 400 V 3 1350 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-009
FabrikantnummerM9MX40GK4YGA
FabrikantPanasonic
231,71 €
Each
Aantal stuks
40 W - - Induction 230 V 3 1340 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-207
FabrikantnummerM91X40G4GGA
FabrikantPanasonic
210,70 €
Each
Aantal stuks
40 W - - Induction 230 V 1 1275 rpm @ 230 V 4 - - - - - 90mm
RS-stocknr. 424-190
FabrikantnummerM61X6GT4GM1
FabrikantPanasonic
187,78 €
Each
Aantal stuks
6 W - - Induction 230 V 1 1250 rpm @ 230 V 4 - - - - - 60mm