Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Lees meer Lees minder

Filters

41 - 60 van 337 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 851-7641
Fabrikantnummer1SFA896109R1100
FabrikantABB
471,00 €
Each
Aantal stuks
3 600 V 30 A 208 600 V ac 24 V ac/dc 15 kW IP20 45mm 128mm 160mm -20°C +60°C - PSR
RS-stocknr. 477-4913
Fabrikantnummer150-C43NBD
FabrikantAllen Bradley
995,00 €
Each
Aantal stuks
3 200 460 V ac 43 A 460 V ac 100 240 V ac 22 kW IP2X 130mm 72mm 206mm -5°C +50°C - SMC-3
RS-stocknr. 820-0716
FabrikantnummerATS01N212RT
232,70 €
Each
Aantal stuks
3 440 480 V ac 12 A 460 V ac 120 V ac - IP20 45mm 154mm 135mm -10°C +40 (Without Derating) °C, +50 (With Derating) °C - ATS01
RS-stocknr. 608-7104
FabrikantnummerATS48D62Q
1.430,00 €
Each
Aantal stuks
3 230 → 415 V 62 A 415 V 220 → 415 V 30 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS-stocknr. 327-7809
FabrikantnummerIL9017 AC230V 1.5kW
FabrikantDold
157,22 €
Each
Aantal stuks
1 230 V ac 10 A 230 V - 1.5 kW IP20, IP40 61mm 35mm 90mm 0°C +55°C - -
RS-stocknr. 608-6993
FabrikantnummerATS48C11Q
2.107,00 €
Each
Aantal stuks
3 230 → 415 V 110 A 415 V 220 → 415 V 55 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS-stocknr. 785-0789
FabrikantnummerRSGD4045F0VX20
FabrikantCarlo Gavazzi
614,60 €
Each
Aantal stuks
3 - 45 A 400 V ac 24 V ac/dc 11 kW IP20 132mm 45mm 153.8mm -20°C +60°C - RSGD
RS-stocknr. 820-0980
FabrikantnummerATS01N244LY
788,11 €
Each
Aantal stuks
3 230 690 V 44 A 230 690 V 110 V ac 37 kW IP20 146mm 180mm 126mm - +55°C - ATS01
RS-stocknr. 710-6451
FabrikantnummerATS22C21Q
2.478,54 €
Each
Aantal stuks
3 230 → 440 V 210 A 440 V 220 → 230 V 110 kW IP00 299mm 206mm 425mm -10°C +40°C - ATS22
RS-stocknr. 420-524
Fabrikantnummer3RW4038-1BB14
FabrikantSiemens
688,50 €
Each
Aantal stuks
3 200 480 V ac 72 A 480 V ac 110 230 V ac/dc 37 kW IP00 170mm 55mm 170mm -25°C +60°C - 3RW40
RS-stocknr. 478-4746
FabrikantnummerATS01N206LU
164,80 €
Each
Aantal stuks
3 200 240 V 6 A 240 V 24 V dc, 110 240 V ac 1.1 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS-stocknr. 766-2548
FabrikantnummerDS7-342SX012N0-N
FabrikantEaton
211,00 €
Each
Aantal stuks
3 230 → 460 V ac 12 A 460 V ac 110 → 230 V ac 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS-stocknr. 746-4956
Fabrikantnummer3RW4036-1BB04
FabrikantSiemens
540,20 €
Each
Aantal stuks
3 - 45 A 400 V 24 V ac/dc 22 kW IP00 170mm 55mm 170mm - - - 3RW40
RS-stocknr. 418-6928
Fabrikantnummer150-C25NBR
FabrikantAllen Bradley
509,00 €
Each
Aantal stuks
3 200 460 V ac 25 A 460 V ac 24 V ac/dc 11 kW IP2X 100mm 44.8mm 139.7mm -5°C +50°C - SMC-3
RS-stocknr. 710-6411
FabrikantnummerATS22D88Q
1.315,02 €
Each
Aantal stuks
3 230 → 440 V 88 A 440 V 220 → 230 V 45 kW IP20 247mm 145mm 295mm -10°C +40°C - ATS22
RS-stocknr. 746-4925
Fabrikantnummer3RW3038-1BB04
FabrikantSiemens
620,99 €
Each
Aantal stuks
3 - 72 A 400 V 24 V ac/dc 37 kW IP20 168mm 55mm 144mm - - - 3RW30
RS-stocknr. 822-6159
FabrikantnummerATS22D32S6
671,04 €
Each
Aantal stuks
3 208 → 600 V 32 A 600 V 230 V 18.5 kW IP54 130mm 265mm 209mm -10°C +40°C - ATS22
RS-stocknr. 478-4702
FabrikantnummerATS01N106FT
116,30 €
Each
Aantal stuks
3 110 → 480 V 6 A 480 V 24 V dc, 110 → 240 V ac 2.2 kW IP20 100.4mm 22.5mm 100mm -10°C +40°C - ATS01
RS-stocknr. 505-5910
FabrikantnummerATSU01N222LT
266,60 €
Each
Aantal stuks
3 200 480 V 22 A 480 V 24 V dc 11 kW IP20 113mm 45mm 154mm -10°C +40°C - ATSU01
RS-stocknr. 710-6372
FabrikantnummerATS22D32Q
609,33 €
Each
Aantal stuks
3 230 → 440 V 32 A 440 V 220 → 230 V 15 kW IP20 209mm 130mm 265mm -10°C +40°C - ATS22
Related Products
Soft start / soft stopReduction of mechanical strainReduction ...
Description:
Soft start / soft stopReduction of mechanical strainReduction of start-up currentCompact designSimple installation and adjustment.
The Soft Start with contactor is a soft ...
Description:
The Soft Start with contactor is a soft start controller designed to be used on both inductive and resistive loads. The Soft Start model has a predetermined ramp up time of 1 to 5 seconds. It also has a pedestal ...
soft start with soft stopFor motors from 1.5 ...
Description:
soft start with soft stopFor motors from 1.5 kW to 7.5 kW2-phase controlAdjustable ramp time, starting torque and starting ... mountingWidth: 45 mmAdvantages / Customer benefitProtection of the drive unitIntegrated bridging contactor (Bypass)Easy operationComprehensive diagnostic via LED-flashing codes ...
The Altistart U01 is a soft start/soft stop ...
Description:
The Altistart U01 is a soft start/soft stop unit for asynchronous motors. It is designed primarily for combinations with TeSys model U controller-starters.When combined with a TeSys model U, the Altistart U01 is a power option which provides the “Soft ...