Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.


What are motor protection circuit breakers used for?

Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.


Types of motor protection circuit breakers

Motor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.


The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.


Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.


...
Lees meer Lees minder

Filters

601 - 603 van 603 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Series
RS-stocknr. 774-0140
Fabrikantnummer121732 & PKE12/XTU-4
FabrikantEaton
112,44 €
Each
Aantal stuks
1 → 4 A 3P - 100 kA Screw 690 V ac - 101mm 45mm 102.5mm 101 x 45 x 102.5 mm - PKE
RS-stocknr. 122-0741
FabrikantnummerMPW18i-3-D016
FabrikantWEG
52,52 €
Each
Aantal stuks
1.6 A 3 - 100 kA/415V Screw 690 V Manual 90mm 45mm 77mm 44.8 x 77 x 97 mm Motors MPW18i
RS-stocknr. 711-6442
FabrikantnummerMS132-0.16
FabrikantABB
73,53 €
Each
Aantal stuks
- 3 - - - 690 V ac - - - - - - MS132
Related Products
Professional range of motor protection switches from the ...
Description:
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases. 35 mm DIN ...
Protecting your motors from faults such as an ...
Description:
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, ...
Designed to be used in conjunction with the ...
Description:
Designed to be used in conjunction with the Allen Bradley 100-C contactor range to provide type 2 co-ordination without oversizing of the contactor, in rating up to 22kW. The breaker may be customised to suit individual requirements. Trip Class 10Short ...
Circuit-breaker for motor protectionScrew connection/ Sping clampClass 10Impulse ...
Description:
Circuit-breaker for motor protectionScrew connection/ Sping clampClass 10Impulse voltage resistance 6 kVInsulation voltage 690VReal loss power only 6/7WStandard switching capacityApprovals: CE / UL / CSA.