Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

81 - 100 van 281 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 125-9885
FabrikantnummerEPCO-16-200-8P-ST-E
FabrikantFesto
924,22 €
Each
Aantal stuks
10m/s² 8kg 300mm/s 200mm Spindle 24V dc Stepper Motor - 33W EPCO
Nieuw
RS-stocknr. 197-7942
FabrikantnummerD24-05B5-12-M0N
FabrikantThomson Linear
973,56 €
Each
Aantal stuks
- - - - Ball Screw 24V dc - - - 56
Nieuw
RS-stocknr. 197-7919
FabrikantnummerS12-17A08-06
FabrikantThomson Linear
301,26 €
Each
Aantal stuks
- 340N 26mm/s 152.4mm ACME Screw Drive 12V dc - - - 1 S
RS-stocknr. 178-6831
FabrikantnummerCATR33X3002K1G1Z/C24CWT2
588,02 €
Each
Aantal stuks
- 3500 N, 4000 N 28 mm/s, 65 mm/s 300mm Linear 24V dc AC Motor - - CATR33
Nieuw
RS-stocknr. 197-7915
FabrikantnummerS12-09A08-04
FabrikantThomson Linear
301,26 €
Each
Aantal stuks
- 225N 45mm/s 101.6mm ACME Screw Drive 12V dc - - - 1 S
RS-stocknr. 125-9865
FabrikantnummerEPCO-25-150-10P-ST-E
FabrikantFesto
858,11 €
Each
Aantal stuks
10m/s² 20kg 500mm/s 150mm Spindle 24V dc Stepper Motor - 72W EPCO
Nieuw
RS-stocknr. 197-1097
FabrikantnummerMLN11A05-M04080P10000N-B1A0-XXX
FabrikantThomson Linear
226,00 €
Each
Aantal stuks
- - - - - 3.85V - - 1.96W MLN
Nieuw
RS-stocknr. 197-1116
FabrikantnummerMLN23A15-M10100P30000N-C8A0-XXX
FabrikantThomson Linear
296,06 €
Each
Aantal stuks
- - - - - 3.77V - - 5.84W MLN
Nieuw
RS-stocknr. 197-1107
FabrikantnummerMLN17A10-M06010P30000N-C6A0-XXX
FabrikantThomson Linear
253,12 €
Each
Aantal stuks
- - - - - 2.33V - - 2.33W MLN
Nieuw
RS-stocknr. 197-1083
FabrikantnummerMLA11A05-0039P0250-C5-S02
FabrikantThomson Linear
609,07 €
Each
Aantal stuks
- - - 63.5mm - 3.85V - - 1.96W MLA
RS-stocknr. 181-6739
FabrikantnummerELGC-BS-KF-80-300-16P
FabrikantFesto
681,86 €
Each
Aantal stuks
15m/s² - 1m/s 300mm Spindle - - 0.4 nm - ELGC-BS
Nieuw
RS-stocknr. 197-1124
FabrikantnummerMLN23B19-M10200P30000N-C8A0-XXX
FabrikantThomson Linear
357,08 €
Each
Aantal stuks
- - - - - 3.8V - - 7.22W MLN
RS-stocknr. 181-6731
FabrikantnummerELGC-BS-KF-32-300-8P
FabrikantFesto
608,88 €
Each
Aantal stuks
15m/s² - 0.6m/s 300mm Spindle - - 0.04 nm - ELGC-BS
RS-stocknr. 892-9280
Fabrikantnummer20DAM10D1B-K
FabrikantPortescap
91,60 €
Each
Aantal stuks
- 30.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS-stocknr. 181-6729
FabrikantnummerEGSC-BS-KF-25-75-6P
FabrikantFesto
508,58 €
Each
Aantal stuks
15m/s² - 0.4m/s 75mm Spindle - - 0.009 nm - EGSC-BS
RS-stocknr. 668-5622
FabrikantnummerLDZBB3L-50A3
FabrikantSMC
314,72 €
Each
Aantal stuks
- 80N 33mm/s 50mm Electric 24V dc DC Motor - - -
RS-stocknr. 181-6721
FabrikantnummerEGSC-BS-KF-32-75-8P
FabrikantFesto
453,76 €
Each
Aantal stuks
15m/s² - 0.5m/s 75mm Spindle - - 0.013 nm - EGSC-BS
Nieuw
RS-stocknr. 197-7928
FabrikantnummerD12-10B5-04-M0N
FabrikantThomson Linear
876,32 €
Each
Aantal stuks
- 4500N 30mm/s 101.6mm Ball Screw 12V dc - - - GX DC
RS-stocknr. 885-5319
FabrikantnummerCAHB-21-B1N-102317-AAA000-000 EU
492,38 €
Each
Aantal stuks
- 2300N 45 → 65mm/s 102mm Ball Screw 24V dc - - - CAHB–21
Nieuw
RS-stocknr. 197-7943
FabrikantnummerD24-10B5-12-M0N
FabrikantThomson Linear
973,56 €
Each
Aantal stuks
- - - - Ball Screw 24V dc - - - 56
Related Products
Festo EPCO series electric linear actuators contain a ...
Description:
Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, ...
The SKF linear actuator is a compact designed ...
Description:
The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater ...