Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

41 - 60 van 281 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 494-7228
Fabrikantnummer80910003
FabrikantCrouzet
47,35 €
Each
Aantal stuks
- 38N 3.33mm/s 10mm - 12.7V dc Stepper Motor - - -
RS-stocknr. 764-3471
FabrikantnummerCAHB-10-B3A-100209AAA000-000
248,10 €
Each
Aantal stuks
- 500N 16mm/s 100mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 892-9287
Fabrikantnummer20DAM20D2B-K
FabrikantPortescap
91,60 €
Each
Aantal stuks
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS-stocknr. 885-5316
FabrikantnummerCAHB-21-B3N-102317-AAA000-000 EU
437,59 €
Each
Aantal stuks
- 4500N 14 → 19mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 764-3452
FabrikantnummerMAX30-A300515AC5100-000
490,84 €
Each
Aantal stuks
- 8000N 7mm/s 300mm Push Pull 24V dc DC Motor - 120W -
RS-stocknr. 892-9319
Fabrikantnummer35DBM10B2B-K
FabrikantPortescap
138,69 €
Each
Aantal stuks
- 28.9N - 23.14mm Linear 12V dc Stepper Motor - - -
RS-stocknr. 494-7240
Fabrikantnummer80910502
FabrikantCrouzet
47,35 €
Each
Aantal stuks
- 24N 1.67mm/s 10mm Linear 17V dc Stepper Motor - 5W -
RS-stocknr. 125-9878
FabrikantnummerEPCO-16-50-3P-ST-E
FabrikantFesto
809,15 €
Each
Aantal stuks
10m/s² 24kg 125mm/s 50mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 228-643
FabrikantnummerZLW-1040-02-100-L-1500
FabrikantIgus
679,46 €
Each
Aantal stuks
- - 5m/s 1500mm - - - - - -
RS-stocknr. 885-2256
FabrikantnummerLEMB25T-300W-S32P1
FabrikantSMC
1.021,43 €
Each
Aantal stuks
20m/s² 60N 1m/s 300mm Belt Drive 24V dc Step Motor - 50W LEM
RS-stocknr. 704-0480
FabrikantnummerOSP-E25-20400-00300
FabrikantParker Origa
423,30 €
Each
Aantal stuks
1.55m/s² 600N 100mm/s 300mm Trapezoidal Drive - AC Motor 0.3 Nm - -
RS-stocknr. 764-3465
FabrikantnummerCAHB-10-A3A-100209AAA000-000
268,80 €
Each
Aantal stuks
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 764-3455
FabrikantnummerMAX30-A700980AC5100-000
681,55 €
Each
Aantal stuks
- 8000N 7mm/s 700mm Push Pull 24V dc DC Motor - 120W -
RS-stocknr. 885-5325
FabrikantnummerCAHB-21-B3N-305521-AAA000-000 EU
476,68 €
Each
Aantal stuks
- 4500N 14 → 19mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 885-5312
FabrikantnummerCAHB-21-B1N-305521-AAA000-000 EU
476,13 €
Each
Aantal stuks
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 125-9864
FabrikantnummerEPCO-25-100-10P-ST-E
FabrikantFesto
825,06 €
Each
Aantal stuks
10m/s² 20kg 500mm/s 100mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 764-3474
FabrikantnummerCAHB-10-A3A-300413AAA000-000
282,20 €
Each
Aantal stuks
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 892-9312
Fabrikantnummer35DBM30B2B-L
FabrikantPortescap
124,60 €
Each
Aantal stuks
- 28.9N - 63.5mm Linear 12V dc Stepper Motor - - -
RS-stocknr. 764-3461
FabrikantnummerCAHB-10-A3A-050158AAA000-000
264,99 €
Each
Aantal stuks
- 500N 16mm/s 50mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 125-9883
FabrikantnummerEPCO-16-100-8P-ST-E
FabrikantFesto
865,45 €
Each
Aantal stuks
10m/s² 8kg 300mm/s 100mm Spindle 24V dc Stepper Motor - 33W EPCO
Related Products
DryLin ZLW belt drive units are designed for ...
Description:
DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust. Dry runningRobust and sturdyMaximum load 200NMaximum radial ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater ...
Able to control the stroke with ON/OFF signals. ...
Description:
Able to control the stroke with ON/OFF signals. It can be operated like an air cylinderSimple extension and retraction motion controlPressure controlSuitable for an environment where an air supply is not availableTwo sizes that offer an equivalent thrust to air ...