Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 887-4708
FabrikantnummerACS355-01E-06A7-2
FabrikantABB
307,65 €
Each
Aantal stuks
1.1 kW AC Motor 1.1 kW 1 0 600Hz 230 V No 6.7 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
RS-stocknr. 887-4733
FabrikantnummerACS355-03E-12A5-4
FabrikantABB
793,37 €
Each
Aantal stuks
5.5 kW AC Motor 5.5 kW 3 0 600Hz 400 V No 12.5 A - IP20 -10 +40°C 169mm 236mm 195mm Vector Control
RS-stocknr. 887-4698
FabrikantnummerACS355-01E-04A7-2
FabrikantABB
262,50 €
Each
Aantal stuks
0.75 kW AC Motor 0.75 kW 1 0 600Hz 230 V No 4.7 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
RS-stocknr. 751-8823
FabrikantnummerACS310-01E-07A5-2
FabrikantABB
280,06 €
Each
Aantal stuks
- 1.5 kW 1 0 500Hz 230 V - 7.5 A RS485 ModBus IP20 -10 +50 °C 105mm 239mm 165mm -
RS-stocknr. 887-4736
FabrikantnummerACS355-03E-07A3-4
FabrikantABB
562,63 €
Each
Aantal stuks
3 kW AC Motor 3 kW 3 0 600Hz 400 V No 7.3 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
RS-stocknr. 621-1307
FabrikantnummerACS150-03E-07A3-4
FabrikantABB
507,46 €
Each
Aantal stuks
- 3 kW 3 500Hz 400 V Yes 7.3 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 621-1206
FabrikantnummerACS150-01E-04A7-2
FabrikantABB
211,51 €
Each
Aantal stuks
- 0.75 kW 1 500Hz 230 V Yes 4.7 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 451-417
FabrikantnummerACS55-01E-01A4-2
FabrikantABB
137,94 €
Each
Aantal stuks
- 0.18 kW 1 130Hz 230 V Yes 1.4 A - IP20 -20 → +40°C 45mm 170mm 128mm -
RS-stocknr. 621-1240
FabrikantnummerACS150-03E-02A4-4
FabrikantABB
307,65 €
Each
Aantal stuks
- 0.75 kW 3 500Hz 400 V Yes 2.4 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 621-1313
FabrikantnummerACS150-03E-08A8-4
FabrikantABB
576,84 €
Each
Aantal stuks
- 4 kW 3 500Hz 400 V Yes 8.8 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 887-4705
FabrikantnummerACS355-01E-09A8-2
FabrikantABB
379,54 €
Each
Aantal stuks
2.2 kW AC Motor 2.2 kW 1 0 600Hz 230 V No 9.8 A - IP20 -10 +40°C 105mm 239mm 191mm Vector Control
RS-stocknr. 621-1262
FabrikantnummerACS150-03E-01A9-4
FabrikantABB
280,90 €
Each
Aantal stuks
- 0.55 kW 3 500Hz 400 V Yes 1.9 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 887-4739
FabrikantnummerACS355-03E-08A8-4
FabrikantABB
639,54 €
Each
Aantal stuks
4 kW AC Motor 4 kW 3 0 600Hz 400 V No 8.8 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
RS-stocknr. 621-1278
FabrikantnummerACS150-03E-03A3-4
FabrikantABB
355,30 €
Each
Aantal stuks
- 1.1 kW 3 500Hz 400 V Yes 3.3 A - IP20 -10 → +40°C 70mm 239mm 142mm -
RS-stocknr. 887-4701
FabrikantnummerACS355-01E-07A5-2
FabrikantABB
334,40 €
Each
Aantal stuks
1.5 kW AC Motor 1.5 kW 1 0 600Hz 230 V No 7.5 A - IP20 -10 +40°C 105mm 239mm 191mm Vector Control
RS-stocknr. 451-433
FabrikantnummerACS55-01E-02A2-2
FabrikantABB
152,99 €
Each
Aantal stuks
- 0.37 kW 1 130Hz 230 V Yes 2.2 A - IP20 -20 → +40°C 45mm 170mm 128mm -
RS-stocknr. 705-4773
FabrikantnummerACS310-03E-02A1-4
FabrikantABB
280,90 €
Each
Aantal stuks
- 0.55 kW 3 0 500Hz 400 V - 2.1 A ModBus IP20 -10 +50°C 70mm 239mm 161mm -
RS-stocknr. 705-4776
FabrikantnummerACS310-03E-02A6-4
FabrikantABB
307,65 €
Each
Aantal stuks
- 0.75 kW 3 0 500Hz 400 V - 2.6 A ModBus IP20 -10 +50°C 70mm 239mm 161mm -
RS-stocknr. 451-423
FabrikantnummerACS55-01E-07A6-2
FabrikantABB
242,44 €
Each
Aantal stuks
- 1.5 kW 1 130Hz 230 V Yes 7.6 A - IP20 -20 → +40°C 70mm 226mm 159mm -
RS-stocknr. 451-427
FabrikantnummerACS55-01E-09A8-2
FabrikantABB
285,08 €
Each
Aantal stuks
- 2.2 kW 1 130Hz 230 V Yes 9.8 A - IP20 -20 → +40°C 70mm 226mm 159mm -