Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 820-3541
FabrikantnummerDE1-121D4FN-N20N
FabrikantEaton
131,00 €
Each
Aantal stuks
- 0.25 kW 1 300Hz 230 V ac - 1.4 A ModBus RTU IP20 Maximum of +50°C 45mm 45mm 231mm -
RS-stocknr. 122-4338
Fabrikantnummer730-32047-00P
FabrikantEaton
51,40 €
Each
Aantal stuks
DG1 Variable Frequency Drivers - - - - - - - - - - - - -
RS-stocknr. 820-3579
FabrikantnummerDE1-345D0FN-N20N
FabrikantEaton
298,00 €
Each
Aantal stuks
- 2.2 kW 3 300Hz 400 V ac - 5 A ModBus RTU IP20 Maximum of +50°C 90mm 90mm 231mm -
RS-stocknr. 820-3581
FabrikantnummerDE1-348D5FN-N20N
FabrikantEaton
328,00 €
Each
Aantal stuks
- 4 kW 3 300Hz 400 V ac - 8.5 A ModBus RTU IP20 Maximum of +50°C 90mm 90mm 231mm -
RS-stocknr. 122-4331
Fabrikantnummer9702-2002-00P | DG1-34012FB-C21C
FabrikantEaton
854,90 €
Each
Aantal stuks
5.5 kW Motor 5.5 kW 3 0 400Hz 400 V Yes 12 A BACnet MS/TP IP21 -10 +60°C 419.1mm 167.8mm 244.7mm Adjustable Frequency
RS-stocknr. 820-3569
FabrikantnummerDE1-129D6FN-N20N
FabrikantEaton
245,00 €
Each
Aantal stuks
- 2.2 kW 1 300Hz 230 V ac - 9.6 A ModBus RTU IP20 Maximum of +50°C 90mm 90mm 231mm -
RS-stocknr. 122-4334
Fabrikantnummer9702-2101-00P | DG1-34012FB-C54C
FabrikantEaton
940,40 €
Each
Aantal stuks
5.5 kW Motor 5.5 kW 3 0 400Hz 400 V Yes 12 A BACnet MS/TP IP54 -10 +60°C 419.1mm 167.8mm 244.7mm Adjustable Frequency
RS-stocknr. 820-3550
FabrikantnummerDE1-122D3FN-N20N
FabrikantEaton
135,00 €
Each
Aantal stuks
- 0.37 kW 1 300Hz 230 V ac - 2.3 A ModBus RTU IP20 Maximum of +50°C 45mm 45mm 231mm -
RS-stocknr. 820-3597
FabrikantnummerDE-EXT-SET
FabrikantEaton
75,54 €
Each
Aantal stuks
DE1 Series Inverter 0.75 kW 3 - 230 V - 3.2/1.9 A - - - 38mm 43mm 34mm -
RS-stocknr. 167-5056
Fabrikantnummer180651 | DE11-122D3FN-N20N
FabrikantEaton
139,60 €
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 0.37 kW 1 60Hz 230 V ac Yes 2.3 A CANOpen IP20 +60°C 45mm 230mm 168mm Variable Speed
RS-stocknr. 167-5057
FabrikantnummerDE11-122D7FN-N20N
FabrikantEaton
157,60 €
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 0.55 kW 1 60Hz 230 V ac Yes 2.7 A CANOpen IP20 +60°C 45mm 230mm 168mm Variable Speed
RS-stocknr. 167-5066
FabrikantnummerDE11-129D6NN-N20N
FabrikantEaton
272,20 €
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 2.2 kW 1 60Hz 230 V ac Yes 9.6 A CANOpen IP20 +60°C 90mm 230mm 168mm Variable Speed
RS-stocknr. 134-8002
FabrikantnummerDC1-342D2FN-A20CE1
FabrikantEaton
298,12 €
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump 0.75 kW 3 - 400 V ac - 2.2 A CANOpen IP20 +50°C 124mm 81mm 184mm Vector Control
RS-stocknr. 847-3853
FabrikantnummerDA1-324D3FB-A20C
FabrikantEaton
628,00 €
Each
Aantal stuks
- 0.75 kW 3 0 500Hz 230 V - 4.3 A CANOpen IP20 -10 +50°C 231mm 107mm 186mm -
RS-stocknr. 167-5058
Fabrikantnummer180653 | DE11-124D3FN-N20N
FabrikantEaton
161,50 €
Each
Aantal stuks
230 V Three-Phase Motors, 400 V Three-Phase Motors 0.75 kW 1 60Hz 230 V ac Yes 4.3 A CANOpen IP20 +60°C 45mm 230mm 168mm Variable Speed
RS-stocknr. 134-8008
FabrikantnummerDC1-34018FB-A20CE1
FabrikantEaton
761,03 €
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump 7.5 kW 3 - 400 V ac - 18 A CANOpen IP20 +50°C 175mm 129mm 273mm Vector Control
RS-stocknr. 847-3866
Fabrikantnummer169057 | DA1-34014FB-A20C
FabrikantEaton
1.108,00 €
Each
Aantal stuks
- 5.5 kW 3 0 500Hz 400 V - 14 A CANOpen IP20 -10 +50°C 273mm 131mm 204mm -
RS-stocknr. 122-4318
Fabrikantnummer9702-1002-00P | DG1-342D2FB-C21C
FabrikantEaton
611,70 €
Each
Aantal stuks
0.75 kW Motor 0.75 kW 3 0 400Hz 400 V Yes 2.2 A BACnet MS/TP IP21 -10 +60°C 326.9mm 153mm 200.4mm Adjustable Frequency
RS-stocknr. 134-8012
FabrikantnummerDC1-34046FB-A20CE1
FabrikantEaton
1.817,37 €
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump 22 kW 3 - 400 V ac - 46 A CANOpen IP20 +50°C 211mm 173mm 418.5mm Vector Control
RS-stocknr. 134-8003
FabrikantnummerDC1-344D1FB-A20CE1
FabrikantEaton
387,74 €
Each
Aantal stuks
Conveyor Belt Systems, Fan Application, Pump 1.5 kW 3 - 400 V ac - 4.1 A CANOpen IP20 +50°C 152mm 107mm 231mm Vector Control