Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 705-1759
Fabrikantnummer3G3MX2A4022ECHN
FabrikantOmron
727,50 €
Each
Aantal stuks
- 2.2 kW 3 400Hz 400 V Yes 6.9 A Profibus IP20 -10 +50°C 108mm 128mm 171mm -
RS-stocknr. 547-990
FabrikantnummerVZAB4P0BAA
FabrikantOmron
743,00 €
Each
Aantal stuks
- 4 kW 1 0.1 → 400Hz 230 V Yes 21 A Profibus IP20 - 170mm 128mm 180mm -
RS-stocknr. 385-128
FabrikantnummerVZA40P7BAA
FabrikantOmron
631,00 €
Each
Aantal stuks
- 1.5 kW 3 0.1 400Hz 400 V Yes 4.1 A Profibus IP20 - 108mm 128mm 137.5mm -
RS-stocknr. 705-1749
Fabrikantnummer3G3MX2AB022ECHN
FabrikantOmron
595,00 €
Each
Aantal stuks
- 2.2 kW 1 0.1 400Hz 230 V Yes 12 A Profibus IP20 -10 +50°C 108mm 128mm 170.5mm -
RS-stocknr. 385-213
FabrikantnummerVZAB0P2BAA
FabrikantOmron
381,70 €
Each
Aantal stuks
- 0.37 kW 1 0.1 400Hz 230 V Yes 1.6 A Profibus IP20 - 68mm 128mm 76mm -
RS-stocknr. 826-4606
Fabrikantnummer3G3MX2-AB004-V1
FabrikantOmron
577,31 €
Each
Aantal stuks
0.4 kW AC Motor 0.4 kW 1 0.1 → 400Hz 230 V ac - 6.3 (CT) A, 7.3 (VT) A RS485 IP20 -10 → +50°C 68mm 128mm 122.5mm -
RS-stocknr. 826-4555
Fabrikantnummer3G3MX2-A4022-V1
FabrikantOmron
1.071,60 €
Each
Aantal stuks
2.2 kW AC Motor 2.2 kW 3 0.1 400Hz 400 V ac - 6.5 (CT) A RS485 IP20 -10 +50°C 108mm 128mm 170.5mm -
RS-stocknr. 705-1755
Fabrikantnummer3G3MX2A4015ECHN
FabrikantOmron
667,00 €
Each
Aantal stuks
- 1.5 kW 3 400Hz 400 V Yes 5.4 A Profibus IP20 -10 → +50°C 108mm 128mm 171mm -
RS-stocknr. 798-3606
FabrikantnummerMX2KITAB007
FabrikantOmron
352,83 €
Each
Aantal stuks
- 0.7 kW 1 400Hz 230 V Yes 5 (CT) A, 6 (VT) A RS485 IP20 -10 +40°C 170mm 108mm 128mm -
RS-stocknr. 385-118
FabrikantnummerVZA41P5BAA
FabrikantOmron
722,50 €
Each
Aantal stuks
- 1.5 kW 3 0.1 400Hz 400 V Yes 5.4 A Profibus IP20 - 108mm 128mm 154mm -
RS-stocknr. 705-1721
Fabrikantnummer3G3MX2AB001ECHN
FabrikantOmron
344,20 €
Each
Aantal stuks
- 0.1 kW 1 400Hz 230 V Yes 1.2 A Profibus IP20 -10 +50°C 68mm 128mm 109mm -
RS-stocknr. 385-168
FabrikantnummerVZAB0P7BAA
FabrikantOmron
465,30 €
Each
Aantal stuks
- 1.1 kW 1 0.1 400Hz 230 V Yes 6 A Profibus IP20 - 108mm 128mm 137.5mm -
RS-stocknr. 385-102
FabrikantnummerVZA43P0BAA
FabrikantOmron
883,50 €
Each
Aantal stuks
- 3.7 kW 3 0.1 400Hz 400 V Yes 8.8 A Profibus IP20 - 108mm 128mm 154mm -
RS-stocknr. 385-219
FabrikantnummerVZAB0P1BAA
FabrikantOmron
375,30 €
Each
Aantal stuks
- 0.18 kW 1 0.1 400Hz 230 V Yes 800 mA Profibus IP20 - 68mm 128mm 76mm -
RS-stocknr. 385-156
FabrikantnummerVZA4011FAA
FabrikantOmron
1.706,00 €
Each
Aantal stuks
- 15 kW 3 0.1 400Hz 400 V Yes 31 A Profibus IP20 - 180mm 290mm 143mm -
RS-stocknr. 808-8641
Fabrikantnummer3G3MX2-A2001-V1
FabrikantOmron
384,70 €
Each
Aantal stuks
- 0.1 kW 3 0.1 400Hz 230 V ac - - EtherCAT IP20 -10 +50°C 68mm 128mm 109mm -
RS-stocknr. 826-4542
Fabrikantnummer3G3MX2-A4015-V1
FabrikantOmron
898,02 €
Each
Aantal stuks
1.5 kW AC Motor 1.5 kW 3 0.1 400Hz 400 V ac - 5.2 (CT) A RS485 IP20 -10 +50°C 108mm 128mm 170.5mm -
RS-stocknr. 705-1737
Fabrikantnummer3G3MX2AB007ECHN
FabrikantOmron
421,50 €
Each
Aantal stuks
- 0.7 kW 1 400Hz 230 V Yes 6 A Profibus IP20 -10 +50°C 108mm 128mm 170.5mm -
RS-stocknr. 798-3621
FabrikantnummerMX2KITA4015
FabrikantOmron
495,45 €
Each
Aantal stuks
- 1.5 kW 3 400Hz 400 V Yes 4.8 (CT) A, 5.4 (VT) A RS485 IP20 -10 +40°C 171mm 108mm 128mm -
RS-stocknr. 385-152
FabrikantnummerVZA47P5FAA
FabrikantOmron
1.514,00 €
Each
Aantal stuks
- 7.5 kW 3 0.1 400Hz 400 V Yes 23 A Profibus IP20 - 140mm 254mm 140mm -