Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.How do they work?Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)
Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)
Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 251 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 872-4060
FabrikantnummerATV630D30N4
3.910,72 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 30 kW 3 0.1 500Hz 400 V Yes 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A Profibus IP21 -15 +60°C 673mm 226mm 271mm Adjustable Frequency
RS-stocknr. 669-5786
FabrikantnummerATV12HU15M2
357,31 €
Each
Aantal stuks
- 1.5 kW 1 400Hz 230 V Yes 14.9 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -
RS-stocknr. 669-5770
FabrikantnummerATV12H037M2
231,96 €
Each
Aantal stuks
- 0.37 kW 1 400Hz 230 V Yes 4.9 A ModBus IP20 -10 +40°C 72mm 143mm 121mm -
RS-stocknr. 669-5774
FabrikantnummerATV12H055M2
242,46 €
Each
Aantal stuks
- 0.55 kW 1 400Hz 230 V Yes 6.7 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
RS-stocknr. 669-5783
FabrikantnummerATV12H075M2
257,50 €
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V Yes 8.5 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
RS-stocknr. 872-4082
FabrikantnummerVW3A1111
163,42 €
Each
Aantal stuks
Altivar 212, Altivar 312, Altivar 312 Solar, Altivar 32, Altivar 61, Altivar 61Q, Altivar 71, Altivar 71Q, Altivar Easy 610, Altivar Lift, Altivar Process, Lexium 32 - - - - - - - IP65 -15 +50°C - - - -
RS-stocknr. 872-4079
FabrikantnummerATV630D37N4
4.732,86 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 37 kW 3 0.1 500Hz 400 V Yes 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A Profibus IP21 -15 +60°C 673mm 226mm 271mm Adjustable Frequency
RS-stocknr. 872-4076
FabrikantnummerATV630D55N4
6.530,66 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 55 kW 3 0.1 500Hz 400 V Yes 88 (Heavy Duty) A, 106 (Normal Duty) A Profibus IP21 -15 +60°C 922mm 290mm 323mm Adjustable Frequency
RS-stocknr. 820-0839
FabrikantnummerVW3A1007
67,77 €
Each
Aantal stuks
Altivar 12 Series - - - - Yes - - IP65 -10 +40°C 70mm 50mm 22.7mm -
RS-stocknr. 820-0885
FabrikantnummerATV312H018M3
241,60 €
Each
Aantal stuks
Asynchronous Motors 0.18 kW 3 0.5 500Hz 230 V ac Yes 1.5 A CANopen IP20 -10 +50°C 2.83in 5.71in 5.2in -
RS-stocknr. 125-3264
FabrikantnummerATV630D11N4
2.077,57 €
Each
Aantal stuks
Three Phase Asynchronous & Synchronous Motors 11 kW 3 0.1 → 500Hz 400 V ac Yes 19.8 A @ 380 V ac Profibus IP21 -15 → +50 (without Derating) °C, Maximum of +60 (with Derating) °C 233mm 171mm 409mm Adjustable Frequency
RS-stocknr. 820-0813
FabrikantnummerSR3XT61B
46,45 €
Each
Aantal stuks
Zelio Logic 2 Smart Relay - - - 24 V ac - - - - - 35.5mm 107.6mm 59.5mm -
RS-stocknr. 797-0861
FabrikantnummerVW3A7703
327,85 €
Each
Aantal stuks
- 200 W, 231 W - - 24 V dc, 250 V ac - - - IP20 - - - - -
RS-stocknr. 669-5780
FabrikantnummerATV12HU22M2
451,55 €
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V Yes 20.2 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -
RS-stocknr. 872-4085
FabrikantnummerATV630D75N4
8.689,03 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 75 kW 3 0.1 500Hz 400 V Yes 106 (Heavy Duty) A, 145 (Normal Duty) A Profibus IP21 -15 +60°C 922mm 290mm 323mm Adjustable Frequency
RS-stocknr. 822-6058
FabrikantnummerVW3A9213
520,75 €
Each
Aantal stuks
Altivar 61/71 Series - - - - - - - - - - - - -
RS-stocknr. 669-5812
FabrikantnummerATV12HU40M3
752,31 €
Each
Aantal stuks
- 4 kW 3 400Hz 230 V Yes 19.9 A ModBus IP20 -10 +50°C 140mm 184mm 141mm -
RS-stocknr. 797-0701
FabrikantnummerATV212HD30N4
3.552,00 €
Each
Aantal stuks
3-Phase Asynchronous Motors 30 kW 3 0.5 200Hz 400 V - 56.7 A Modbus IP20, IP21, IP41 +40 +50°C 214mm 240mm 420mm -
RS-stocknr. 713-9984
FabrikantnummerVW3A3601
179,17 €
Each
Aantal stuks
Altivar 32 Series, Lexium 32 Series - - - - - - EtherCAT - - - - - -
RS-stocknr. 125-3265
FabrikantnummerATV630U07M3
715,48 €
Each
Aantal stuks
Three Phase Asynchronous & Synchronous Motors 0.75 kW 3 0.1 → 500Hz 230 V ac Yes 1.7 A @ 200 V ac Profibus IP21 -15 → +50 (without Derating) °C, Maximum of +60 (with Derating) °C 203mm 144mm 350mm Adjustable Frequency