Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 285 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 791-8658
Fabrikantnummer6SL3210-1KE23-2UB1
FabrikantSiemens
1.593,00 €
Each
Aantal stuks
- 15 kW 3 0 550Hz 400 V Yes 31 A Modbus IP20 0 +40°C 295mm 140mm 200mm -
RS-stocknr. 466-0094
Fabrikantnummer6SE6440-2AD24-0BA1
FabrikantSiemens
1.172,59 €
Each
Aantal stuks
- 4 kW 3 0 → 550Hz 400 V ac - 12.8 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-stocknr. 466-0088
Fabrikantnummer6SE6440-2AD23-0BA1
FabrikantSiemens
2.165,91 €
Each
Aantal stuks
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-stocknr. 465-9482
Fabrikantnummer6SE6420-2AB13-7AA1
FabrikantSiemens
353,11 €
Each
Aantal stuks
- 0.37 kW 1 0 → 550Hz 230 V ac - 4.6 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-stocknr. 744-9626
Fabrikantnummer6SL3255-0AA00-4CA1
FabrikantSiemens
38,07 €
Each
Aantal stuks
G120C Series - - - - Yes - - - - - - - -
RS-stocknr. 466-0072
Fabrikantnummer6SE6440-2AD22-2BA1
FabrikantSiemens
928,09 €
Each
Aantal stuks
- 2.2 kW 3 0 → 550Hz 400 V ac - 7.5 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-stocknr. 465-9606
Fabrikantnummer6SE6420-2UD21-5AA1
FabrikantSiemens
709,27 €
Each
Aantal stuks
- 1.5 kW 3 0 → 550Hz 400 V ac - 5.9 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-stocknr. 466-0117
Fabrikantnummer6SE6440-2AD27-5CA1
FabrikantSiemens
1.760,12 €
Each
Aantal stuks
- 7.5 kW 3 0 → 550Hz 400 V ac - 26 A - IP20 -10 → +40°C 185mm 245mm 195mm -
RS-stocknr. 505-2056
Fabrikantnummer6SL3211-0AB22-2UA1
FabrikantSiemens
246,60 €
Each
Aantal stuks
- 2.2 kW 1 0 → 550Hz 230 V ac - 27.2 A - IP20 -10 → +40°C 184mm 181mm 152mm -
RS-stocknr. 784-0808
Fabrikantnummer6SL3210-5BE27-5CV0
FabrikantSiemens
758,70 €
Each
Aantal stuks
- 7.5 kW 3 0 550Hz 400 V ac Yes - Modbus IP20 - 207mm 240mm 173mm -
RS-stocknr. 466-0022
Fabrikantnummer6SE6440-2AB23-0CA1
FabrikantSiemens
679,84 €
Each
Aantal stuks
- 3 kW 1 0 → 550Hz 230 V ac - 35.5 A - IP20 -10 → +50°C 185mm 245mm 195mm -
RS-stocknr. 465-9498
Fabrikantnummer6SE6420-2AB15-5AA1
FabrikantSiemens
376,11 €
Each
Aantal stuks
- 0.55 kW 1 0 → 550Hz 230 V ac - 6.2 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-stocknr. 784-0754
Fabrikantnummer6SL3210-5BE15-5CV0
FabrikantSiemens
269,10 €
Each
Aantal stuks
- 0.55 kW 3 0 550Hz 400 V ac Yes - Modbus IP20 - 150mm 90mm 146mm -
RS-stocknr. 465-9634
Fabrikantnummer6SE6420-2UD24-0BA1
FabrikantSiemens
758,43 €
Each
Aantal stuks
- 4 kW 3 0 → 550Hz 400 V ac - 12.8 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-stocknr. 465-9640
Fabrikantnummer6SE6420-2UD25-5CA1
FabrikantSiemens
965,52 €
Each
Aantal stuks
- 5.5 kW 3 0 → 550Hz 400 V ac - 15.6 A - IP20 -10 → +50°C 185mm 245mm 195mm -
RS-stocknr. 465-9555
Fabrikantnummer6SE6420-2AB23-0CA1
FabrikantSiemens
513,95 €
Each
Aantal stuks
- 3 kW 1 0 → 550Hz 230 V ac - 35.5 A - IP20 -10 → +50°C 185mm 245mm 195mm -
RS-stocknr. 465-9628
Fabrikantnummer6SE6420-2UD23-0BA1
FabrikantSiemens
689,83 €
Each
Aantal stuks
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-stocknr. 883-8819
Fabrikantnummer6SL3210-1KE23-2AP1
FabrikantSiemens
1.845,00 €
Each
Aantal stuks
- 15 kW 3 0 550 Hz 400 V ac Yes 31 A Profibus IP20 0 +40 °C - - - -
RS-stocknr. 465-9971
Fabrikantnummer6SE6440-2AB15-5AA1
FabrikantSiemens
498,98 €
Each
Aantal stuks
- 0.55 kW 1 0 → 550Hz 230 V ac - 6.2 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-stocknr. 465-9511
Fabrikantnummer6SE6420-2AB21-1BA1
FabrikantSiemens
323,09 €
Each
Aantal stuks
- 1.1 kW 1 0 → 550Hz 230 V ac - 5.5 A - IP20 -10 → +50°C 149mm 202mm 172mm -