EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS-stocknr. 124-5416
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS-stocknr. 145-3993
FabrikantnummerNZF220TT1G
FabrikantON Semiconductor
0,089 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
RS-stocknr. 802-4054
FabrikantnummerNUF2450MUT2G
FabrikantON Semiconductor
0,402 €
Each (In a Pack of 25)
Aantal stuks
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS-stocknr. 162-9224
FabrikantnummerNUF8402MNT4G
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 4000)
Aantal stuks
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS-stocknr. 805-2021
FabrikantnummerNUF2101MT1G
FabrikantON Semiconductor
0,278 €
Each (In a Pack of 50)
Aantal stuks
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
RS-stocknr. 805-4402
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
0,186 €
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
RS-stocknr. 805-4409
FabrikantnummerNUF8402MNT4G
FabrikantON Semiconductor
0,388 €
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS-stocknr. 162-9213
FabrikantnummerNUF2101MT1G
FabrikantON Semiconductor
0,143 €
Each (On a Reel of 3000)
Aantal stuks
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
RS-stocknr. 805-4406
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
0,402 €
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS-stocknr. 805-4480
FabrikantnummerNZF220TT1G
FabrikantON Semiconductor
0,33 €
Each (In a Pack of 50)
Aantal stuks
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
RS-stocknr. 145-3994
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
0,119 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS-stocknr. 805-4496
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
0,308 €
Each (In a Pack of 25)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS-stocknr. 162-9217
FabrikantnummerNUF2450MUT2G
FabrikantON Semiconductor
0,14 €
Each (On a Reel of 3000)
Aantal stuks
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS-stocknr. 162-9219
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
0,205 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm