EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.Applications Electronic musical instruments Motherboards USB hubs Printers Audio and video communication equipment

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS-stocknr. 782-8518
Fabrikantnummer45AYT6C
FabrikantTE Connectivity
392,90 €
Each
Aantal stuks
RFI Filter - 440 V ac 45 A 3 - 11.62in 5.57in 2.56in 11.62 x 5.57 x 2.56 in
RS-stocknr. 782-8183
Fabrikantnummer6EEJ1
FabrikantTE Connectivity
6,80 €
Each
Aantal stuks
Filter - 250 V ac 6 A 1 - 54.61mm 51.76mm 24.38mm 54.61 x 51.76 x 24.38 mm
RS-stocknr. 782-8408
Fabrikantnummer6EQ1
FabrikantTE Connectivity
56,75 €
Each
Aantal stuks
RFI Filter - 250 V ac 6 A 1 - 126.5mm 57.7mm 45.7mm 126.5 x 57.7 x 45.7 mm
RS-stocknr. 782-1043
Fabrikantnummer6VV1
FabrikantTE Connectivity
24,13 €
Each
Aantal stuks
RFI Filter - 250 V ac 6 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS-stocknr. 782-8489
Fabrikantnummer36FC10
FabrikantTE Connectivity
129,52 €
Each
Aantal stuks
RFI Filter - 250 V ac 36 A 1 - 175.3mm 64.77mm 139.2mm 175.3 x 64.77 x 139.2 mm
RS-stocknr. 782-6736
Fabrikantnummer10EK3
FabrikantTE Connectivity
20,49 €
Each
Aantal stuks
RFI Filter - 250 V ac 10 A 1 - 52.6mm 71.4mm 29.6mm 52.6 x 71.4 x 29.6 mm
RS-stocknr. 782-6739
Fabrikantnummer20EK1
FabrikantTE Connectivity
19,80 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 85.1mm 85.1mm 38.9mm 85.1 x 85.1 x 38.9 mm
RS-stocknr. 782-8675
Fabrikantnummer30EMC6
FabrikantTE Connectivity
45,63 €
Each
Aantal stuks
RFI Filter - 250 V ac 30 A 1 - 153.7mm 79.2mm 55.4mm 153.7 x 79.2 x 55.4 mm
RS-stocknr. 782-8388
Fabrikantnummer3VSK1
FabrikantTE Connectivity
26,97 €
Each
Aantal stuks
RFI Filter - 250 V ac 3 A 1 - 97.8mm 52.6mm 29.5mm 97.8 x 52.6 x 29.5 mm
RS-stocknr. 782-8678
Fabrikantnummer6EBF1
FabrikantTE Connectivity
15,79 €
Each
Aantal stuks
Filter - 250 V ac 6 A 1 - 50.5mm 65.3mm 25.4mm 50.5 x 65.3 x 25.4 mm
RS-stocknr. 782-8688
Fabrikantnummer20VDK1
FabrikantTE Connectivity
35,64 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 97.8mm 45.2mm 65.5mm 97.8 x 45.2 x 65.5 mm
RS-stocknr. 782-8432
Fabrikantnummer10VV1
FabrikantTE Connectivity
27,77 €
Each
Aantal stuks
Filter - 250 V ac 10 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS-stocknr. 782-0980
Fabrikantnummer15VT1
FabrikantTE Connectivity
72,53 €
Each
Aantal stuks
RFI Filter - 250 V ac 15 A 1 - 138.4mm 100.6mm 55.4mm 138.4 x 100.6 x 55.4 mm
RS-stocknr. 782-8158
Fabrikantnummer6EEB1
FabrikantTE Connectivity
13,34 €
Each
Aantal stuks
RFI Filter - 250 V ac 6 A 1 - 54.6mm 50.3mm 20.6mm 54.6 x 50.3 x 20.6 mm
RS-stocknr. 782-1009
Fabrikantnummer20AYO1
FabrikantTE Connectivity
32,49 €
Each
Aantal stuks
RFI Filter - 440 V ac 20 A 3 - 85.6mm 38.7mm 52.5mm 85.6 x 38.7 x 52.5 mm
RS-stocknr. 782-8379
Fabrikantnummer20VS6
FabrikantTE Connectivity
60,05 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 135.6mm 85.9mm 38.9mm 135.6 x 85.9 x 38.9 mm
RS-stocknr. 782-8391
Fabrikantnummer5VB1
FabrikantTE Connectivity
13,00 €
Each
Aantal stuks
RFI Filter - 250 V ac 5 A 1 - 66.3mm 46.2mm 19.8mm 66.3 x 46.2 x 19.8 mm
RS-stocknr. 122-5798
Fabrikantnummer1000APH12L
FabrikantTE Connectivity
1.131,69 €
Each
Aantal stuks
- - - - - - 350mm - 280mm 350 x 280 x 170 mm
RS-stocknr. 122-5802
Fabrikantnummer400APH12P
FabrikantTE Connectivity
886,87 €
Each
Aantal stuks
- - - - - - 300mm - 260mm 300 x 260 x 128 mm
RS-stocknr. 782-0977
Fabrikantnummer20VK6
FabrikantTE Connectivity
21,76 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 3.35in 2.06in 1.53in 3.35 x 2.06 x 1.53 in