DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 143 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 272-606
FabrikantnummerLUCA05BL
66,78 €
Each
Aantal stuks
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 609-3979
FabrikantnummerLG7D12Q716
264,59 €
Each
Aantal stuks
5.5 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 272-476
FabrikantnummerLUCA1XB
65,69 €
Each
Aantal stuks
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-432
FabrikantnummerLUCA12BL
76,36 €
Each
Aantal stuks
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 744-7807
FabrikantnummerLE1D25N7
127,81 €
Each
Aantal stuks
15 kW DOL - 415 V ac IP65 - - - Automatic - - 201mm Yes 101mm
RS-stocknr. 609-4045
FabrikantnummerLG7K06Q707
218,79 €
Each
Aantal stuks
1.1 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 609-3935
FabrikantnummerLG1K065Q707
283,46 €
Each
Aantal stuks
1.1 kW DOL - 440 V ac IP657 - - 3P Automatic - Disconnect Switch Included 165mm Yes 175mm
RS-stocknr. 744-7857
FabrikantnummerLE1M35N722
129,82 €
Each
Aantal stuks
7.5 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 609-4089
FabrikantnummerLG7K09Q714
250,10 €
Each
Aantal stuks
4 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 394-9526
FabrikantnummerLE1D09P7
68,95 €
Each
Aantal stuks
4 kW DOL TeSys 690 V ac IP657 9 A AC-3 3 - Automatic No - 166mm Yes 88mm
RS-stocknr. 272-599
FabrikantnummerLUCA05B
66,78 €
Each
Aantal stuks
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-533
FabrikantnummerLUCA18FU
78,73 €
Each
Aantal stuks
15 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-426
FabrikantnummerLUCA12B
76,36 €
Each
Aantal stuks
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-527
FabrikantnummerLUCAX6BL
54,81 €
Each
Aantal stuks
0.09 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-404
FabrikantnummerLUCA12FU
76,36 €
Each
Aantal stuks
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 744-7881
FabrikantnummerLE1M35U716
91,04 €
Each
Aantal stuks
4 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 272-482
FabrikantnummerLUCA1XBL
65,69 €
Each
Aantal stuks
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 609-4039
FabrikantnummerLG7K06Q706
218,79 €
Each
Aantal stuks
0.55 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 272-583
FabrikantnummerLUCA32BL
120,40 €
Each
Aantal stuks
18.5 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 351-4732
FabrikantnummerLE1GBKO55U7
80,20 €
Each
Aantal stuks
5.5 kW DOL - 240 V IP65 - - - Automatic - - 212mm Yes 124mm