DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
Nieuw
RS-stocknr. 190-4950
FabrikantnummerD1
FabrikantIgus
651,30 €
Each
Aantal stuks
12 24 (Logic) V dc, 12 48 (Load) V dc 10 (ST) A, 14 (DC) A, 21 (EC) A 12 24 (Logic) V dc, 12 48 (Load) V dc - - DIN Rail, Screw Mount 2 31mm 123mm 139.5mm 31 x 123 x 139.5 mm -20 +45 °C
RS-stocknr. 179-8511
FabrikantnummerD3
FabrikantIgus
205,76 €
Each
Aantal stuks
24 V 2.5 A 24 V D.C Motor - - - 137mm 120mm 27mm 137 x 120 x 27 mm -20 → +45 °C