Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
RS-stocknr. 500-917
Fabrikantnummer3RA6250-1CB32
FabrikantSiemens
369,00 €
Each
Aantal stuks
3RA6 Compact Feeder SIRIUS 1.5 kW 24 V ac/dc - - - -
RS-stocknr. 500-828
Fabrikantnummer3RA6913-1A
FabrikantSiemens
14,40 €
Each
Aantal stuks
3RA6 Contact Block SIRIUS - - - - - -
RS-stocknr. 500-913
Fabrikantnummer3RA6120-1DB32
FabrikantSiemens
228,60 €
Each
Aantal stuks
3RA6 Compact Feeder SIRIUS 5.5 kW 24 V ac/dc - - - -
RS-stocknr. 500-787
Fabrikantnummer3RA6120-1CP32
FabrikantSiemens
218,70 €
Each
Aantal stuks
3RA6 Compact Feeder SIRIUS 1.5 kW 110 → 240 V ac/dc - - - -
RS-stocknr. 500-888
Fabrikantnummer3RA6120-1EB32
FabrikantSiemens
342,00 €
Each
Aantal stuks
3RA6 Compact Feeder SIRIUS 15 kW 24 V ac/dc - - - -
RS-stocknr. 136-5246
Fabrikantnummer3RM1302-2AA04
FabrikantSiemens
150,27 €
Each
Aantal stuks
3RM1 Failsafe Reversing Starter SIRIUS 0.75 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm ATEX, CCC, CE, CSA, EAC, UL
RS-stocknr. 175-6694
Fabrikantnummer3RM1102-1AA04
FabrikantSiemens
139,23 €
Each
Aantal stuks
3RM1 DOL Starter SIRIUS 0.75 kW 24 V dc - Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 136-5274
Fabrikantnummer3RM1302-3AA04
FabrikantSiemens
150,27 €
Each
Aantal stuks
3RM1 Failsafe Reversing Starter SIRIUS 0.75 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm ATEX, CCC, CE, CSA, EAC, UL
RS-stocknr. 175-6701
Fabrikantnummer3RM1107-3AA14
FabrikantSiemens
139,23 €
Each
Aantal stuks
3RM1 DOL Starter SIRIUS 3 kW 110 V dc, 230 V ac - Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 136-5247
Fabrikantnummer3RM1002-3AA04
FabrikantSiemens
120,21 €
Each
Aantal stuks
3RM1 Direct Starter, DOL Starter SIRIUS 0.75 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm CCC, CSA, EAC, UL
RS-stocknr. 783-9221
Fabrikantnummer3RM1201-1AA04
FabrikantSiemens
131,25 €
Each
Aantal stuks
3RM1 Reversing Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 783-9224
Fabrikantnummer3RM1201-1AA14
FabrikantSiemens
131,25 €
Each
Aantal stuks
3RM1 Reversing Starter SIRIUS 3 kW 110 V dc, 110 → 230 V ac - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 136-5259
Fabrikantnummer3RM1102-3AA04
FabrikantSiemens
139,23 €
Each
Aantal stuks
3RM1 Failsafe Direct Starter, Failsafe DOL Starter SIRIUS 0.75 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm ATEX, CCC, CE, CSA, EAC, UL
RS-stocknr. 136-5254
Fabrikantnummer3RM1101-1AA04
FabrikantSiemens
139,23 €
Each
Aantal stuks
3RM1 Failsafe Direct Starter, Failsafe DOL Starter SIRIUS 0.12 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm ATEX, CCC, CE, CSA, EAC, UL
RS-stocknr. 136-5270
Fabrikantnummer3RM1207-3AA04
FabrikantSiemens
131,25 €
Each
Aantal stuks
3RM1 Reversing Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm CCC, CSA, EAC, UL
RS-stocknr. 175-6716
Fabrikantnummer3RM1307-2AA14
FabrikantSiemens
150,27 €
Each
Aantal stuks
3RM1 Reversing Starter SIRIUS 3 kW 110 V dc, 230 V ac - Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 783-9230
Fabrikantnummer3RM1207-1AA04
FabrikantSiemens
131,25 €
Each
Aantal stuks
3RM1 Reversing Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -
RS-stocknr. 136-5248
Fabrikantnummer3RM1007-2AA04
FabrikantSiemens
120,21 €
Each
Aantal stuks
3RM1 Direct Starter, DOL Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm CCC, CE, CSA, EAC, GOST, UL
RS-stocknr. 500-878
Fabrikantnummer3RA6120-1EP32
FabrikantSiemens
342,00 €
Each
Aantal stuks
3RA6 Compact Feeder SIRIUS 15 kW 110 → 240 V ac/dc - - - -
RS-stocknr. 136-5272
Fabrikantnummer3RM1301-2AA04
FabrikantSiemens
150,27 €
Each
Aantal stuks
3RM1 Failsafe Reversing Starter SIRIUS 0.12 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm ATEX, CCC, CE, CSA, EAC, UL