AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-stocknr. 733-2174
FabrikantnummerM3AA 63B-4 B5
FabrikantABB
223,54 €
Each
Aantal stuks
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Flange Mount - - 214mm - 140mm
RS-stocknr. 733-2098
Fabrikantnummer3GAA062 312-ASC
FabrikantABB
194,95 €
Each
Aantal stuks
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm
RS-stocknr. 733-2133
Fabrikantnummer3GAA061 312-BSC
FabrikantABB
228,73 €
Each
Aantal stuks
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Flange Mount - - 214mm - 140mm
RS-stocknr. 733-2092
Fabrikantnummer3GAA072 311-ASE
FabrikantABB
205,34 €
Each
Aantal stuks
0.25 kW IE2 - Induction 415 V ac 3 1365 rpm @ 380 V 4 Foot - - 240mm - 180mm
RS-stocknr. 733-2067
Fabrikantnummer3GAA071 311-ASE
FabrikantABB
220,07 €
Each
Aantal stuks
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Foot - - 240mm - 180mm
RS-stocknr. 172-0107
Fabrikantnummer3GAA091500-ASJ
FabrikantABB
419,12 €
Each
Aantal stuks
1.5 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2899 rpm, 2900 rpm, 2909 rpm 2 Flange Mount - - - - -
RS-stocknr. 733-2102
Fabrikantnummer3GAA072 312-ASE
FabrikantABB
218,33 €
Each
Aantal stuks
0.37 kW IE2 - Induction 415 V ac 3 1355 rpm @ 380 V 4 Foot - - 240mm - 180mm
RS-stocknr. 172-0113
Fabrikantnummer3GAA082614-ASJ
FabrikantABB
336,73 €
Each
Aantal stuks
0.75 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1443 rpm 4 Flange Mount - - - - -
RS-stocknr. 733-2146
Fabrikantnummer3GAA071 312-BSE
FabrikantABB
254,73 €
Each
Aantal stuks
0.55 kW IE2 - Induction 415 V ac 3 2790 rpm @ 380 V 2 Flange Mount - - 239.5mm - 160mm
RS-stocknr. 172-0129
Fabrikantnummer3GAA081612-BSJ
FabrikantABB
374,92 €
Each
Aantal stuks
0.75 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2885 rpm, 2894 rpm 2 Flange Mount - - - - -
RS-stocknr. 172-0108
Fabrikantnummer3GAA091520-ASJ
FabrikantABB
531,36 €
Each
Aantal stuks
2.2 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2902 rpm, 2903 rpm, 2911 rpm 2 Flange Mount - - - - -
RS-stocknr. 172-0114
Fabrikantnummer3GAA092520-ASJ
FabrikantABB
386,88 €
Each
Aantal stuks
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1442 rpm 4 Flange Mount - - - - -
RS-stocknr. 172-0110
Fabrikantnummer3GAA111320-ADJ
FabrikantABB
747,49 €
Each
Aantal stuks
4 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 2873 rpm, 2883 rpm 2 Flange Mount - - - - -
RS-stocknr. 172-0106
Fabrikantnummer3GAA081613-ASJ
FabrikantABB
359,41 €
Each
Aantal stuks
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2871 rpm, 2881 rpm 2 Flange Mount - - - - -
RS-stocknr. 733-2105
Fabrikantnummer3GAA082 311-ASE
FabrikantABB
259,91 €
Each
Aantal stuks
0.55 kW IE2 - Induction 415 V ac 3 1375 rpm @ 380 V 4 Foot - - 266mm - 194mm
RS-stocknr. 733-2137
Fabrikantnummer3GAA071 311-BSE
FabrikantABB
241,71 €
Each
Aantal stuks
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Flange Mount - - 239.5mm - 160mm
RS-stocknr. 172-0125
Fabrikantnummer3GAA102540-BSJ
FabrikantABB
735,54 €
Each
Aantal stuks
3 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1445 rpm, 1448 rpm 4 Flange Mount - - - - -
RS-stocknr. 172-0127
Fabrikantnummer3GAA132300-BDJ
FabrikantABB
1.098,55 €
Each
Aantal stuks
5.5 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 1460 rpm, 1462 rpm 4 Flange Mount - - - - -
RS-stocknr. 172-0130
Fabrikantnummer3GAA081613-BSJ
FabrikantABB
398,81 €
Each
Aantal stuks
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2871 rpm, 2881 rpm 2 Flange Mount - - - - -
RS-stocknr. 172-0117
Fabrikantnummer3GAA102540-ASJ
FabrikantABB
661,52 €
Each
Aantal stuks
3 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1445 rpm, 1448 rpm 4 Flange Mount - - - - -