AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Lees meer Lees minder

Filters

1 - 20 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-stocknr. 187-9869
FabrikantRS PRO
269,58 €
Each
Aantal stuks
2.2 kW IE3 50Hz - 400 V 3 2895 RPM 2 Foot Mount 24j6 50mm 176mm 293mm 231mm
RS-stocknr. 187-9871
FabrikantRS PRO
294,73 €
Each
Aantal stuks
2.2 kW IE3 50Hz - 400 V 3 1440 RPM 4 Foot Mount 28j6 60mm 196mm 329mm 261mm
RS-stocknr. 187-9873
FabrikantRS PRO
323,69 €
Each
Aantal stuks
3 kW IE3 50Hz - 400 V 3 2900 RPM 2 Foot Mount 28j6 60mm 196mm 329mm 261mm
RS-stocknr. 187-9875
FabrikantRS PRO
339,16 €
Each
Aantal stuks
3 kW IE3 50Hz - 400 V 3 1430 RPM 4 Foot Mount 28j6 60mm 196mm 329mm 261mm
RS-stocknr. 187-9887
FabrikantRS PRO
610,66 €
Each
Aantal stuks
7.5 kW IE3 50Hz - 400 V 3 2955 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
RS-stocknr. 187-9874
FabrikantRS PRO
352,35 €
Each
Aantal stuks
3 kW IE3 50Hz - 400 V 3 2900 RPM 2 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
RS-stocknr. 187-9861
FabrikantRS PRO
194,99 €
Each
Aantal stuks
1.1 kW IE3 50Hz - 400 V 3 2835 RPM 2 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
RS-stocknr. 187-9844
FabrikantRS PRO
2,54 €
Each
Aantal stuks
0.18 kW IE1 50Hz - 400 V 3 1320 RPM 4 Foot Mount 11j6 23mm 123mm 188mm 172mm
RS-stocknr. 187-9842
FabrikantRS PRO
£6.35
Each
Aantal stuks
0.12 kW IE1 50Hz - 400 V 3 1315 RPM 4 Foot Mount 11j6 23mm 123mm 188mm 172mm
RS-stocknr. 187-9870
FabrikantRS PRO
3,95 €
Each
Aantal stuks
2.2 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 24j6 50mm - 199.5 Dia.mm 299.5mm
RS-stocknr. 187-9872
FabrikantRS PRO
323,34 €
Each
Aantal stuks
2.2 kW IE3 50Hz - 400 V 3 1440 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
RS-stocknr. 187-9860
FabrikantRS PRO
2,95 €
Each
Aantal stuks
1.1 kW IE3 50Hz - 400 V 3 2835 RPM 2 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
RS-stocknr. 187-9876
FabrikantRS PRO
£13.33
Each
Aantal stuks
3 kW IE3 50Hz - 400 V 3 1430 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
RS-stocknr. 187-9892
FabrikantRS PRO
846,44 €
Each
Aantal stuks
11 kW IE3 50Hz - 400 V 3 2945 RPM 2 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
RS-stocknr. 187-9893
FabrikantRS PRO
5,99 €
Each
Aantal stuks
11 kW IE3 50Hz - 400 V 3 2945 RPM 2 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
RS-stocknr. 187-9894
FabrikantRS PRO
£3.45
Each
Aantal stuks
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
RS-stocknr. 187-9867
FabrikantRS PRO
240,22 €
Each
Aantal stuks
1.5 kW IE3 50Hz - 400 V 3 1445 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
RS-stocknr. 187-9862
FabrikantRS PRO
202,90 €
Each
Aantal stuks
1.1 kW IE3 50Hz - 400 V 3 1435 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
RS-stocknr. 187-9854
FabrikantRS PRO
152,66 €
Each
Aantal stuks
0.55 kW IE1 50Hz - 400 V 3 1400 RPM 4 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
RS-stocknr. 187-9850
FabrikantRS PRO
130,86 €
Each
Aantal stuks
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
Related Products
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...