Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

81 - 100 van 4067 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 758-787
FabrikantnummerLP1K0910BD
37,55 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW LP1K - TeSys K 440 V ac 3NO Motor Control 1 1NO - 57.91mm
RS-stocknr. 513-4366
Fabrikantnummer277834 | DILM50(24V50/60HZ)
FabrikantEaton
143,00 €
Each
Aantal stuks
24 V ac 50 A 3 22 kW DILM - xStart 400 V ac 3NO - 0 - - 104mm
RS-stocknr. 243-9860
FabrikantnummerGC4040M5
120,77 €
Each
Aantal stuks
230 V ac 40 A 4 - GC40 - Tesys GC 415 V ac 4NO - 1 - - 81mm
RS-stocknr. 305-1398
FabrikantnummerGC1640M5
93,90 €
Each
Aantal stuks
230 V ac 16 A 4 - GC16 - Tesys GC 415 V ac 4NO - 1 - - 81mm
RS-stocknr. 455-6456
FabrikantnummerGJL1213001R7011 - B6S-30-01-1.7-71
FabrikantABB
45,40 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW B6 - B Range 690 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 845-1380
FabrikantnummerLC1D126BL
69,05 €
Each
Aantal stuks
24 V dc 25 A 3 7.5 kW LC1D - TeSys D 300 V dc, 690 V ac 3NO - - - - 77mm
RS-stocknr. 744-7504
FabrikantnummerLC1DT20E7
42,33 €
Each
Aantal stuks
48 V ac 20 A 4 - LC1D - TeSys D 690 V ac/dc 4NO - 2 1NO - 85mm
RS-stocknr. 706-1125
Fabrikantnummer3RT2016-1AP01
FabrikantSiemens
32,49 €
Each
Aantal stuks
230 V ac 9 A 3 4 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 751-8738
Fabrikantnummer3TC4817-0BU0
FabrikantSiemens
724,96 €
Each
Aantal stuks
230 V ac 75 A 2 - 3TC4 - SIRIUS Innovation - 2NO - 4 - - 100mm
RS-stocknr. 609-7870
FabrikantnummerLP1K0910BD3
40,14 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW LP1K - TeSys K 600 V ac 3NO - 1 - - 57.91mm
RS-stocknr. 665-8062
FabrikantnummerLC1D65AP7
244,90 €
Each
Aantal stuks
230 V ac 65 A 3 30 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 122mm
RS-stocknr. 827-158
FabrikantnummerLC1F150
508,88 €
Each
Aantal stuks
- 150 A 3 80 kW LC1F - TeSys F 1 kV ac 3NO - - - - 170mm
RS-stocknr. 744-7535
FabrikantnummerLC1DT25BL
63,19 €
Each
Aantal stuks
24 V dc 25 A 4 - LC1D - TeSys D 690 V ac/dc 4NO - 2 1NO - 85mm
RS-stocknr. 837-6945
Fabrikantnummer1SFL427102R1311
FabrikantABB
582,25 €
Each
Aantal stuks
230 V ac 160 A 4 55 kW AF116 - AF Range 690 V 4NO - 1 - - 150mm
RS-stocknr. 454-7777
FabrikantnummerLC1DT20F7
42,33 €
Each
Aantal stuks
110 V ac 20 A 4 - LC1D - TeSys D 690 V ac 4NO - 2 - - 85mm
RS-stocknr. 467-9341
Fabrikantnummer010343 | DILEM-01-G(24VDC)
FabrikantEaton
34,09 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW DILEM - xStart 400 V ac 3NO - 1 - - 58mm
RS-stocknr. 392-7829
Fabrikantnummer3TG1010-0BB4
FabrikantSiemens
31,95 €
Each
Aantal stuks
24 V dc 20 A 4 - 3TG1 - SIRIUS Innovation 400 V ac 4NO - - - - 62mm
RS-stocknr. 445-7860
FabrikantnummerGJL1213001R0101 - BC6-30-10
FabrikantABB
41,90 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW B6 - B Range 690 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 706-1251
Fabrikantnummer3RT2018-2AP02
FabrikantSiemens
50,85 €
Each
Aantal stuks
230 V ac 16 A 3 7.5 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 70mm
RS-stocknr. 706-1065
Fabrikantnummer3RT2015-1AP01
FabrikantSiemens
30,24 €
Each
Aantal stuks
230 V ac 7 A 3 3 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
Related Products
Silent mini-contactors for controlling AC-3 or 20 A, ...
Description:
Silent mini-contactors for controlling AC-3 or 20 A, AC-1 motors.Recommended for use in noise-sensitive areas, and in high-interference network environments. Coil with integrated rectifier, anti-interference.Mounted on 35 mm DIN rail or Ø 4 mm screw pitch.
Schneider Electrics LC1 contactors combine long mechanical and ...
Description:
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards. • Typically, applications include resistive loads and motor control• Highly ...
TeSys K Silent Miniature Contactors from Schneider Electric ...
Description:
TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP4K range are low consumption DC operated contactors recommended for use in areas sensitive to noise and high interference ...
Power contactor SIRIUS 3RT1 for switching motors.The 3RT1 ...
Description:
Power contactor SIRIUS 3RT1 for switching motors.The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety ...