Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 2809 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 394-9807
FabrikantnummerLC1D09BD
80,15 €
Each
Aantal stuks
24 V dc 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9683
FabrikantnummerLC1D25P7
83,50 €
Each
Aantal stuks
230 V ac 25 A 3 TeSys D LC1D 11 kW - 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 394-9790
FabrikantnummerLC1D09P7
40,40 €
Each
Aantal stuks
230 V ac 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9649
FabrikantnummerLC1D32P7
118,80 €
Each
Aantal stuks
230 V ac 32 A 3 TeSys D LC1D 15 kW - 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 394-9712
FabrikantnummerLC1D18P7
61,00 €
Each
Aantal stuks
230 V ac 18 A 3 TeSys D LC1D 7.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9813
FabrikantnummerLC1D09B7
40,40 €
Each
Aantal stuks
24 V ac 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9762
FabrikantnummerLC1D12BD
84,25 €
Each
Aantal stuks
24 V dc 12 A 3 TeSys D LC1D 5.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9728
FabrikantnummerLC1D18BD
107,10 €
Each
Aantal stuks
24 V dc 18 A 3 TeSys D LC1D 7.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 243-9848
FabrikantnummerGC2540M5
75,65 €
Each
Aantal stuks
230 V ac 25 A 4 Tesys GC GC25 - - 415 V ac 4NO - 1 - - 81mm
RS-stocknr. 758-664
FabrikantnummerLC1K0610B7
33,00 €
Each
Aantal stuks
24 V ac 6 A 3 TeSys K LC1K 2.2 kW - 690 V ac 3NO - 1 - - 58mm
RS-stocknr. 609-4180
FabrikantnummerLP1K09004BD
37,55 €
Each
Aantal stuks
24 V dc 20 A 4 TeSys K LP1K - - 440 V ac 4NO - - - - 57.91mm
RS-stocknr. 609-0223
FabrikantnummerLC1K0910P7
33,10 €
Each
Aantal stuks
230 V ac 9 A 3 TeSys K LC1K 4 kW - 690 V ac 3NO - 1 - - 58mm
RS-stocknr. 394-9699
FabrikantnummerLC1D25BD
127,50 €
Each
Aantal stuks
24 V dc 25 A 3 TeSys LC1 11 kW 3P 690 V ac 3NO - 2 - DIN Rail 85mm
RS-stocknr. 817-5020
FabrikantnummerLC1D80M7
310,80 €
Each
Aantal stuks
230 V ac 80 A 3 TeSys D LC1D 45 kW - 300 V dc, 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 791-2981
FabrikantnummerA9C20844
111,30 €
Each
Aantal stuks
230 V ac 40 A 4 Acti 9 iCT - - 400 V ac 4NO - - - - 54mm
RS-stocknr. 827-164
FabrikantnummerLC1F185
653,00 €
Each
Aantal stuks
- 185 A 3 TeSys F LC1F 100 kW - 1 kV ac 3NO - - - - 174mm
RS-stocknr. 744-7585
FabrikantnummerLC1DT40BL
117,90 €
Each
Aantal stuks
24 V dc 40 A 4 TeSys D LC1D - - 690 V ac/dc 4NO - 2 1NO - 91mm
RS-stocknr. 791-2865
FabrikantnummerA9C22711
45,40 €
Each
Aantal stuks
230 V ac 16 A 1 Acti 9 iCT - - 250 V ac 1NO - - - - 18mm
RS-stocknr. 454-7878
FabrikantnummerLC1DT40P7
85,05 €
Each
Aantal stuks
230 V ac 40 A 4 TeSys D LC1D - - 690 V ac 4NO - 2 - - 91mm
RS-stocknr. 243-9810
FabrikantnummerGC2520M5
62,25 €
Each
Aantal stuks
230 V ac 25 A 2 Tesys GC GC25 - - 250 V ac 2NO - 1 - - 81mm