Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 359 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 243-7347
Fabrikantnummer3RH1122-1BB40
FabrikantSiemens
43,89 €
Each
Aantal stuks
24 V dc 10 A 4 SIRIUS Classic 3RH1 - - 220 V dc, 690 V ac 2NO/2NC - 4 - - 57.5mm
RS-stocknr. 243-7426
Fabrikantnummer3RH1140-1BB40
FabrikantSiemens
43,89 €
Each
Aantal stuks
24 V dc 10 A 4 SIRIUS Classic 3RH1 - - 690 V ac 4NO - - - - 57.5mm
RS-stocknr. 122-9461
Fabrikantnummer3RT2036-1AC20
FabrikantSiemens
174,00 €
Each
Aantal stuks
24 V ac 50 A 3 SIRIUS Innovation 3RT2 22 kW - 690 V 3NO - 2 - - 55mm
RS-stocknr. 246-4298
Fabrikantnummer3RT1034-1AF00
FabrikantSiemens
111,10 €
Each
Aantal stuks
110 V ac 32 A 3 SIRIUS Classic 3RT1 15 kW - 400 V ac 3NO - - - - 112mm
RS-stocknr. 706-1352
Fabrikantnummer3RT2026-1BB40
FabrikantSiemens
114,00 €
Each
Aantal stuks
24 V dc 25 A 3 SIRIUS Innovation 3RT2 11 kW - 400 V ac 3NO - 2 - - 85mm
RS-stocknr. 246-4226
Fabrikantnummer3RT1024-1BB40
FabrikantSiemens
81,50 €
Each
Aantal stuks
24 V dc 12 A 3 SIRIUS Classic 3RT1 5.5 kW - 400 V ac 3NO - - - - 85mm
RS-stocknr. 706-1333
Fabrikantnummer3RT2025-1BB40
FabrikantSiemens
95,60 €
Each
Aantal stuks
24 V dc 16 A 3 SIRIUS Innovation 3RT2 7.5 kW - 400 V ac 3NO - 2 - - 85mm
RS-stocknr. 706-1162
Fabrikantnummer3RT2017-1AB02
FabrikantSiemens
43,20 €
Each
Aantal stuks
24 V ac 12 A 3 SIRIUS Innovation 3RT2 5.5 kW - 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 392-7835
Fabrikantnummer3TG1001-0BB4
FabrikantSiemens
31,20 €
Each
Aantal stuks
24 V dc 20 A 4 SIRIUS Innovation 3TG1 - - 400 V ac 3NO/1NC - - - - 62mm
RS-stocknr. 243-6568
Fabrikantnummer3RT1015-1BB42
FabrikantSiemens
39,49 €
Each
Aantal stuks
24 V dc 7 A 3 SIRIUS Classic 3RT1 3 kW - 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 243-6704
Fabrikantnummer3RT1017-1AP01
FabrikantSiemens
41,90 €
Each
Aantal stuks
230 V ac 12 A 3 SIRIUS Classic 3RT1 5.5 kW - 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 246-4260
Fabrikantnummer3RT1026-1AF00
FabrikantSiemens
79,75 €
Each
Aantal stuks
110 V ac 25 A 3 SIRIUS Classic 3RT1 11 kW - 400 V ac 3NO - - - - 85mm
RS-stocknr. 246-4440
Fabrikantnummer3RT1045-1AP00
FabrikantSiemens
282,70 €
Each
Aantal stuks
230 V ac 80 A 3 SIRIUS Classic 3RT1 37 kW - 500 V ac 3NO - - - - 146mm
RS-stocknr. 706-1251
Fabrikantnummer3RT2018-2AP02
FabrikantSiemens
54,90 €
Each
Aantal stuks
230 V ac 16 A 3 SIRIUS Innovation 3RT2 7.5 kW - 400 V ac 3NO - 1 - - 70mm
RS-stocknr. 706-1065
Fabrikantnummer3RT2015-1AP01
FabrikantSiemens
28,70 €
Each
Aantal stuks
230 V ac 7 A 3 SIRIUS Innovation 3RT2 3 kW - 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 243-7375
Fabrikantnummer3RH1131-1BB40
FabrikantSiemens
43,89 €
Each
Aantal stuks
24 V dc 10 A 4 SIRIUS Classic 3RH1 - - 690 V ac 3NO/1NC - - - - 57.5mm
RS-stocknr. 246-4276
Fabrikantnummer3RT1026-1AP00
FabrikantSiemens
72,50 €
Each
Aantal stuks
230 V ac 25 A 3 SIRIUS Classic 3RT1 11 kW - 400 V ac 3NO - - - - 85mm
RS-stocknr. 211-2458
Fabrikantnummer3TG1001-0AL2
FabrikantSiemens
26,80 €
Each
Aantal stuks
230 V ac 20 A 4 SIRIUS Innovation 3TG1 4 kW - 400 V ac 3NO/1NC - - - - 62mm
RS-stocknr. 392-7829
Fabrikantnummer3TG1010-0BB4
FabrikantSiemens
31,20 €
Each
Aantal stuks
24 V dc 20 A 4 SIRIUS Innovation 3TG1 - - 400 V ac 4NO - - - - 62mm
RS-stocknr. 246-4305
Fabrikantnummer3RT1034-1AP00
FabrikantSiemens
111,10 €
Each
Aantal stuks
230 V ac 32 A 3 SIRIUS Classic 3RT1 15 kW - 400 V ac 3NO - - - - 112mm