Contactor Timers

Contactor timers are devices that control the function of a contactor using some sort of timing device, whether its a simple countdown timer or a programmable clock. They come in a wide range of sizes and are designed to work with varying levels of load and current.


How do contactor timers work?


Contactor timers are connected to an electric circuit operating from a contactor. The timer may switch the contactor on or off at a pre-set time or times, cyclically or after a defined interval. Contactor timers can operate with extremely high currents for industrial applications as well as with the lower currents in simple household devices. 


Applications of contactor timers


Contactor timers are commonly found domestically in washing machines or ovens. They're also used in heating and cooling systems in commercial and industrial buildings. Many lighting systems, such as street lighting, use contactor timers to turn lights either on or off at specific times. Contactor timers in security systems allow lights to come on and go off in a pattern that gives the impression that a building is attended.  


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Contacts Pole and Throw Configuration Normal State Configuration Timer Function Timer Range Number of Timing Ranges Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Mounting Style Length
RS-stocknr. 751-5742
Fabrikantnummer3RT1926-2CH21
FabrikantSiemens
125,23 €
Each
Aantal stuks
Sirius Classic 3RT19 - - - ON Delay 0.5 → 10s 1 500 mA - 240 V ac/dc Screw Front Mount 45mm
RS-stocknr. 751-5701
Fabrikantnummer3RT1916-2CG21
FabrikantSiemens
72,60 €
Each
Aantal stuks
Sirius Classic 3RT19 - - - ON Delay 0.5 → 10s 1 300 mA - 66 V ac/dc Screw Front Mount 45mm
RS-stocknr. 751-5708
Fabrikantnummer3RT1916-2DH21
FabrikantSiemens
79,00 €
Each
Aantal stuks
Sirius Classic 3RT19 - - - OFF Delay 0.5 → 10s 1 300 mA - 240 V ac/dc Screw Front Mount 45mm
RS-stocknr. 751-5754
Fabrikantnummer3RT1926-2PA01
FabrikantSiemens
78,20 €
Each
Aantal stuks
Sirius Classic 3RT1 2 DP NO/NC ON Delay 0.1 → 30s 1 500 mA - - Screw Front Mount 44mm
RS-stocknr. 751-5704
Fabrikantnummer3RT1916-2DG31
FabrikantSiemens
164,48 €
Each
Aantal stuks
Sirius Classic 3RT19 - - - OFF Delay 5 → 100s 1 300 mA - 66 V ac/dc Screw Front Mount 45mm