Auxiliary Contacts

Contacts are the conductive pieces of material that form part of an electrically controlled switch. Auxiliary contacts form part of a contactor, which is a type of switch that can be controlled remotely.

Contactors are often used in very high-power circuits, and auxiliary contacts are the last phase of contact, used to reduce the power of the current. They have a lower current rating than regular power contacts, and can be used to de-energise the contactor.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off.

Alternatively, they can be used as a standalone hardware control unit.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push button controllers, where they can be built in to the start button.


...
Lees meer Lees minder

Filters

1 - 20 van 107 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range CAD Drawing Series External Dimensions
RS-stocknr. 394-9908
FabrikantnummerLADN22
17,20 €
Each
Aantal stuks
4 2NO/2NC TeSys Front Mount 10 A 600 V ac 4P Screw -5°C +60°C - - LADN -
RS-stocknr. 395-0122
FabrikantnummerGVAN11
11,49 €
Each
Aantal stuks
2 NO/NC TeSys Side Mount 6 A 240 V dc, 690 V ac DP Screw - - - - GVAN -
RS-stocknr. 759-055
FabrikantnummerLA1KN22
14,10 €
Each
Aantal stuks
4 2NO/2NC TeSys Clip On 10 A 600 V ac 4P Screw - - -25 → 50 °C - LA1K -
RS-stocknr. 395-0144
FabrikantnummerGVAE11
11,24 €
Each
Aantal stuks
2 NO/NC TeSys Front Mount 2.5 A 60 V dc, 240 V ac DP Screw - - - - GVAE -
RS-stocknr. 791-2824
FabrikantnummerA9A26924
28,93 €
Each
Aantal stuks
1 NO/NC Acti 9 DIN Rail Mount 2 A dc, 6 A ac 24 130 V dc, 240 415 V ac SPCO Screw -35°C +70°C -35 +70 °C - iOF -
RS-stocknr. 394-9885
FabrikantnummerLADN31
17,20 €
Each
Aantal stuks
4 3NO/NC TeSys Front Mount 10 A - 4P Screw -5°C +60°C - - LADN -
RS-stocknr. 395-0138
FabrikantnummerGVAE20
11,24 €
Each
Aantal stuks
2 2NO - Front Mount - 60 V dc, 240 V ac DP Screw - - - - GVAE -
RS-stocknr. 394-9879
FabrikantnummerLADN40
17,20 €
Each
Aantal stuks
4 4NO TeSys Front Mount 10 A - 4P Screw - - - - LADN -
RS-stocknr. 395-0172
FabrikantnummerGVAD0110
16,62 €
Each
Aantal stuks
2 NO/NC - Side Mount - 240 V dc, 690 V ac DP Screw - - - - GVAD -
RS-stocknr. 272-870
FabrikantnummerGVAED011
14,00 €
Each
Aantal stuks
2 NO/NC - Front Mount - - DP - - - - - GVAE -
RS-stocknr. 395-0166
FabrikantnummerGVAD1001
16,62 €
Each
Aantal stuks
2 NO/NC - Side Mount - 240 V dc, 690 V ac DP Screw - - - - GVAD -
RS-stocknr. 382-131
FabrikantnummerLADN403
17,58 €
Each
Aantal stuks
4 4NO - Snap-On 10 A 690 V ac 4P Spring Clamp -40°C +70°C -40 +70 °C - LADN -
RS-stocknr. 791-2828
FabrikantnummerA9A26929
38,09 €
Each
Aantal stuks
4 NO/NC + NO/NC Acti 9 DIN Rail Mount 2 A dc, 6 A ac 24 130 V dc, 240 415 V ac 4P Screw -35°C +70°C -35 +70 °C - iOF -
RS-stocknr. 257-3752
FabrikantnummerVZ7
13,22 €
Each
Aantal stuks
2 NO/NC - - - - DP - - - - - VZ7 -
RS-stocknr. 395-0150
FabrikantnummerGVAD1010
16,62 €
Each
Aantal stuks
2 2NO - Side Mount - 240 V dc, 690 V ac DP Screw - - - - GVAD -
RS-stocknr. 759-033
FabrikantnummerLA1KN02
9,05 €
Each
Aantal stuks
2 2NC - Clip On 10 A 600 V ac DP Screw - - - - LA1K -
RS-stocknr. 400-1467
FabrikantnummerLAD8N11
11,44 €
Each
Aantal stuks
- - - - - - - - - - - - LAD8 -
RS-stocknr. 609-4398
FabrikantnummerVZN11
10,03 €
Each
Aantal stuks
- - - Side Mount 16 A - - - - - - - VZN1 -
RS-stocknr. 394-9936
FabrikantnummerLADN11
9,88 €
Each
Aantal stuks
2 NO/NC TeSys Front Mount 10 A - DP Screw - - - - LADN -
RS-stocknr. 394-9970
FabrikantnummerLADN02
9,88 €
Each
Aantal stuks
2 2NC - Front Mount - - DP Screw - - - - LADN -