Auxiliary Contacts

Contacts are the conductive pieces of material that form part of an electrically controlled switch. Auxiliary contacts form part of a contactor, which is a type of switch that can be controlled remotely.

Contactors are often used in very high-power circuits, and auxiliary contacts are the last phase of contact, used to reduce the power of the current. They have a lower current rating than regular power contacts, and can be used to de-energise the contactor.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off.

Alternatively, they can be used as a standalone hardware control unit.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push button controllers, where they can be built in to the start button.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range CAD Drawing Series External Width
RS-stocknr. 420-7558
Fabrikantnummer0 227 04
FabrikantLegrand
39,95 €
Each
Aantal stuks
2 1NO/1NC - - 5 A 250 V ac DP Solder Tag - - - - - -
RS-stocknr. 420-7564
Fabrikantnummer0 227 07
FabrikantLegrand
38,72 €
Each
Aantal stuks
2 NO/NC - - 5 A 250 V DP Solder Tag - - - - - -