Signal Towers

Signal towers offer users a visual and audible signal for the various states of operation for a device or installation. Proper signalling can reduce response times and wait times in manufacturing applications and improve safety and security in any work environment.

Signal towers are designed to replace standard stack lights and are available pre-assembled or in a modular design. Modular signal towers make it easy to create a bespoke signal element that can be compact for mounting in enclosures or on machinery.

Where are Signal Towers used?

Signal towers are most commonly used within an industrial environment, indicating to those visible of the beacon what the operation of a machine is. For example, the start and stop of the machine, indicating to staff that there is a fault or simply used in automation control systems. This can be through blinking LEDs, flashing lights, an audible buzzer or alarm.

Our impressive range of signal towers features a variety of towers that have single or multiple lights, different lens colours, different bulb types, light effects and noise effects. This range of signal towers also features towers that provide only a visual indication.


...
Lees meer Lees minder

Filters

1 - 20 van 285 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Light Elements Lens Colour Bulb Type LED Colour Light Effect Sounder Component Multifunction Decibels at 1 Metre Mounting Style Height Base Diameter Connection Cable Length
RS-stocknr. 864-2223
FabrikantnummerLS7-302FBWH-RYG
FabrikantPatlite
218,63 €
Each
Aantal stuks
- LS7 3 Transparent clear LED Red/Yellow/Green Flashing, Steady Buzzer Yes 90dB Direct Mount 284mm 70mm 1200mm
RS-stocknr. 124-9235
FabrikantnummerWEP-302-RYG
FabrikantPatlite
149,57 €
Each
Aantal stuks
- WEP 3 Transparent clear LED Red/Yellow/Green Steady No Sounder Component Yes - Wall Mount 176mm 90mm 1000mm
RS-stocknr. 169-8824
FabrikantnummerLR4-102PJBU-G
FabrikantPatlite
135,94 €
Each
Aantal stuks
- LR4 1 Coloured LED Green Flashing, Steady Buzzer Yes 90dB Pole Mount 463.5mm 40mm 3000mm
RS-stocknr. 170-1759
FabrikantnummerLR6-202LJBU-RY
FabrikantPatlite
166,04 €
Each
Aantal stuks
- LR6 2 Coloured LED Red/Yellow Flashing, Steady Buzzer Yes 90dB Pole Mount 498.5mm 60mm 3000mm
RS-stocknr. 170-1714
FabrikantnummerLR5-E-BZ
FabrikantPatlite
33,21 €
Each
Aantal stuks
- LR5 1 Transparent clear LED Blue - No Sounder Component Yes - Direct Mount 40mm 50mm -
RS-stocknr. 169-8815
FabrikantnummerLR4-102LJBW-Y
FabrikantPatlite
121,42 €
Each
Aantal stuks
- LR4 1 Coloured LED Yellow Flashing, Steady Buzzer Yes 90dB Pole Mount 458.5mm 40mm 1000mm
RS-stocknr. 169-8825
FabrikantnummerLR4-102PJBU-R
FabrikantPatlite
135,94 €
Each
Aantal stuks
- LR4 1 Coloured LED Red Flashing, Steady Buzzer Yes 90dB Pole Mount 463.5mm 40mm 3000mm
RS-stocknr. 169-8828
FabrikantnummerLR4-102PJBW-R
FabrikantPatlite
121,42 €
Each
Aantal stuks
- LR4 1 Coloured LED Red Flashing, Steady Buzzer Yes 90dB Pole Mount 463.5mm 40mm 1000mm
RS-stocknr. 864-1927
FabrikantnummerME-302A-RYG
FabrikantPatlite
154,05 €
Each
Aantal stuks
- ME 3 Transparent clear LED Red/Yellow/Green Steady No Sounder Component Yes - Direct Mount 300mm 25mm 270mm
RS-stocknr. 169-8860
FabrikantnummerLR4-202PJNU-RG
FabrikantPatlite
111,04 €
Each
Aantal stuks
- LR4 2 Coloured LED Red/Green Steady No Sounder Component Yes - Pole Mount 469mm 40mm 3000mm
RS-stocknr. 169-8891
FabrikantnummerLR4-402PJNW-RYGB
FabrikantPatlite
143,54 €
Each
Aantal stuks
- LR4 4 Coloured LED Red/Yellow/Green/Blue Steady No Sounder Component Yes - Panel Mount 549mm 40mm 1000mm
RS-stocknr. 170-1754
FabrikantnummerLR6-102WJNU-Y
FabrikantPatlite
84,06 €
Each
Aantal stuks
- LR6 1 Coloured LED Yellow Steady No Sounder Component Yes - Direct Mount 139mm 60mm 3300mm
RS-stocknr. 170-1792
FabrikantnummerLR6-302WJBU-RYG
FabrikantPatlite
197,48 €
Each
Aantal stuks
- LR6 3 Coloured LED Red/Yellow/Green Flashing, Steady Buzzer Yes 90dB Direct Mount 253.5mm 60mm 3300mm
RS-stocknr. 170-1715
FabrikantnummerLR5-E-C
FabrikantPatlite
31,13 €
Each
Aantal stuks
- LR5 1 Transparent clear LED Clear - No Sounder Component Yes - Direct Mount 40mm 50mm -
RS-stocknr. 170-1779
FabrikantnummerLR6-202WJNU-RG
FabrikantPatlite
103,77 €
Each
Aantal stuks
- LR6 2 Coloured LED Red/Green Steady No Sounder Component Yes - Direct Mount 179mm 60mm 3300mm
RS-stocknr. 169-7536
FabrikantnummerLR7-E-R
FabrikantPatlite
26,16 €
Each
Aantal stuks
- LR7 1 Coloured LED Red - No Sounder Component Yes 90dB Base Mount 40mm 70mm -
RS-stocknr. 124-9208
FabrikantnummerLA6-5DTNUN-RYGBC
FabrikantPatlite
252,54 €
Each
Aantal stuks
- LA6 5 Transparent clear RGB LED RGB Multicolor Multiple Light Effects No Sounder Component Yes - Direct Mount 290mm 60mm -
RS-stocknr. 170-1720
FabrikantnummerLR5-E-Y
FabrikantPatlite
23,87 €
Each
Aantal stuks
- LR5 1 Coloured LED Yellow - No Sounder Component Yes - Direct Mount 40mm 50mm -
RS-stocknr. 170-1733
FabrikantnummerLR6-102LJNW-Y
FabrikantPatlite
90,05 €
Each
Aantal stuks
- LR6 1 Coloured LED Yellow Steady No Sounder Component Yes - Pole Mount 424mm 60mm 1000mm
RS-stocknr. 200-8541
FabrikantnummerLR4-E-C
FabrikantPatlite
31,13 €
Each
Aantal stuks
LR4 LR4 1 White LED - - None - - - - - -