Packing Tapes

Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

Features and Benefits

Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.

How to apply packing tape?

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

Type of packing tapes

Packing tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.

Packing tape always has a variety of different backings for different package type applications such as;

  • Glass Fibre
  • Kraft Paper
  • PVC
  • PET

Applications of packing tape

Packing tape is widely used in a variety of applications such as;

  • Warehouse
  • Industrial
  • Food Packaging

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength Series
RS-stocknr. 206-0240
Fabrikantnummer371 TRANSPARENT (22203)
Fabrikant3M
13,28 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Transparent Manual 160% 371 51N/cm -
RS-stocknr. 206-0234
Fabrikantnummer371 CHOCOLAT (22201)
Fabrikant3M
13,28 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Brown Manual 160% 371 51N/cm -
RS-stocknr. 727-1287
Fabrikantnummer313
Fabrikant3M
3,46 €
Each
Aantal stuks
BOPP 50mm 100m - 0.07mm Brown Manual 165% SCOTCH 313 61.3N/cm -
RS-stocknr. 206-5718
Fabrikantnummer8899HP 36mmX55m
Fabrikant3M
7,67 €
Each
Aantal stuks
Polypropylene 36mm 55m - 0.122mm Blue - - 8899HP - -
RS-stocknr. 206-5719
Fabrikantnummer8899HP 48mmX55m
Fabrikant3M
10,24 €
Each
Aantal stuks
Polypropylene 48mm 55m - 0.122mm Blue - - 8899HP - -
RS-stocknr. 727-1284
Fabrikantnummer3444
Fabrikant3M
3,96 €
Each
Aantal stuks
Paper 50mm 50m - 0.1mm Brown Manual 10% SCOTCH 3444 24.4N/cm -
RS-stocknr. 250-6819
Fabrikantnummer8959 25MM
Fabrikant3M
4,67 €
Each
Aantal stuks
- 25mm 50m - 0.14mm Transparent Manual 6% 8959 51N/cm -
RS-stocknr. 200-9270
Fabrikantnummer309 B 50X66
Fabrikant3M
1,79 €
Each
Aantal stuks
BOPP 50mm 66m - 0.05mm Brown - - SCOTCH 309 - Scotch
RS-stocknr. 206-5717
Fabrikantnummer8899HP 24mmX55m
Fabrikant3M
5,12 €
Each
Aantal stuks
Polypropylene 24mm 55m - 0.122mm Blue - - 8899HP - -
RS-stocknr. 727-1293
Fabrikantnummer8915
Fabrikant3M
4,85 €
Each
Aantal stuks
Glass Fibre PET Film 18mm 55m - 0.15mm Blue Transparent Manual 3% SCOTCH 8915 298N/cm -
RS-stocknr. 200-9272
Fabrikantnummer3739 C 50X66
Fabrikant3M
2,06 €
Each
Aantal stuks
BOPP 50mm 66m - 0.054mm Clear - - SCOTCH 3739 - Scotch
RS-stocknr. 727-1280
Fabrikantnummer313
Fabrikant3M
3,46 €
Each
Aantal stuks
BOPP 50mm 100m - 0.07mm Transparent Manual 165% SCOTCH 313 61.3N/cm -
RS-stocknr. 250-6825
Fabrikantnummer8959 50MM
Fabrikant3M
6,79 €
Each
Aantal stuks
- 50mm 50m - 0.14mm Transparent Manual 6% 8959 51N/cm -
RS-stocknr. 206-5716
Fabrikantnummer8899HP 18mmX55m
Fabrikant3M
3,84 €
Each
Aantal stuks
Polypropylene 18mm 55m - 0.122mm Blue - - 8899HP - -
RS-stocknr. 336-277
Fabrikantnummer8956 IN 25X50
Fabrikant3M
2,237 €
Each (In a Pack of 36)
Aantal stuks
BOPP, Glass Fibre 25mm 50m - - Transparent - - SCOTCH 8956 - Scotch Tape 8956
RS-stocknr. 200-9271
Fabrikantnummer3739 B 50X66
Fabrikant3M
2,02 €
Each
Aantal stuks
BOPP 50mm 66m - 0.054mm Brown - - SCOTCH 3739 - Scotch
RS-stocknr. 2508567309
Fabrikantnummer898 24MM
Fabrikant3M
22,06 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2509603661
Fabrikantnummer897-24MMX55M
Fabrikant3M
7,92 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2509603649
Fabrikantnummer897-12MMX55M
Fabrikant3M
4,01 €
Each
Aantal stuks
- - - - - - - - - - -