Packing Tapes

Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

Features and Benefits

Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.

How to apply packing tape?

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

Type of packing tapes

Packing tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.

Packing tape always has a variety of different backings for different package type applications such as;

  • Glass Fibre
  • Kraft Paper
  • PVC
  • PET

Applications of packing tape

Packing tape is widely used in a variety of applications such as;

  • Warehouse
  • Industrial
  • Food Packaging

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength Series
RS-stocknr. 768-2609
Fabrikantnummer4590 50mx50mm
FabrikantTesa
7,67 €
Each
Aantal stuks
Glass Fibre PET Film 50mm 50m - 0.11mm Transparent Manual, Table Top 8% 4590 250N/cm -
RS-stocknr. 198-6719
Fabrikantnummer04124-00015-00
FabrikantTesa
6,68 €
Each
Aantal stuks
PVC 50mm 66m - 0.07mm Transparent Auto, Manual 60% 4124 60N/cm -
RS-stocknr. 198-6725
Fabrikantnummer04124-00096-00
FabrikantTesa
6,68 €
Each
Aantal stuks
PVC 50mm 66m - 0.07mm Brown Auto, Manual 60% 4124 60N/cm -
RS-stocknr. 692-621
Fabrikantnummer04089-00255-06
FabrikantTesa
2,83 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4089 45N/cm -
RS-stocknr. 692-637
Fabrikantnummer04089-00252-06
FabrikantTesa
2,50 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4089 45N/cm -
RS-stocknr. 373-1505
Fabrikantnummer04024-00234-02
FabrikantTesa
4,15 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4024 45N/cm -
RS-stocknr. 768-2606
Fabrikantnummer4591 50mx50mm
FabrikantTesa
12,83 €
Each
Aantal stuks
Glass Fibre PET Film 50mm 50m - 0.14mm Transparent Manual, Table Top 8% 4591 250N/cm -
RS-stocknr. 373-1527
Fabrikantnummer04313-00000-00
FabrikantTesa
5,24 €
Each
Aantal stuks
Kraft Paper 50mm 50m - 0.1mm Brown Auto, Manual 8% 4313 50N/cm -
RS-stocknr. 198-6668
Fabrikantnummer04120-00022-00
FabrikantTesa
4,63 €
Each
Aantal stuks
PVC 50mm 66m - 0.05mm White Auto, Manual 75% 4120 45N/cm -
RS-stocknr. 198-6797
Fabrikantnummer06120-00105-01
FabrikantTesa
7,07 €
Each
Aantal stuks
PVC 50mm 66m FRAGILE - Red/White Manual, Table Top - 6120 - -
RS-stocknr. 768-2602
Fabrikantnummertesa 4591 50m x 25mm
FabrikantTesa
5,80 €
Each
Aantal stuks
Glass Fibre PET Film 25mm 50m - 0.14mm Transparent Manual, Table Top 8% 4591 250N/cm -
RS-stocknr. 198-6646
Fabrikantnummer04120-00008-00
FabrikantTesa
5,26 €
Each
Aantal stuks
PVC 50mm 66m - 0.05mm Transparent Auto, Manual 75% 4120 45N/cm -
RS-stocknr. 198-6753
Fabrikantnummer04024-00235-02
FabrikantTesa
3,49 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4024 45N/cm -
RS-stocknr. 111-2300
Fabrikantnummer4104 White 66mx12mm
FabrikantTesa
3,46 €
Each
Aantal stuks
PVC 12mm 66m - 0.07mm White Table Top 60% 4104 60N/cm -
RS-stocknr. 185-9490
Fabrikantnummer53327 24mmx50m
FabrikantTesa
1,76 €
Each
Aantal stuks
BOPP, Glass Fibre 24mm 50m - 0.095mm - - 4% 53327 175N/cm -
RS-stocknr. 373-1583
Fabrikantnummer04089-00007-06
FabrikantTesa
2,98 €
Each
Aantal stuks
PP 75mm 66m - 0.05mm Brown Auto, Manual 150% 4089 41N/cm -
RS-stocknr. 185-9512
Fabrikantnummer53314 48mmx50m
FabrikantTesa
24,50 €
Each
Aantal stuks
Glass Fibre, PET 48mm 50m - 0.22mm - - 5% 53314 680N/cm -
RS-stocknr. 185-9505
Fabrikantnummer53393 25mmx50m
FabrikantTesa
4,82 €
Each
Aantal stuks
Glass Fibre, PET 25mm 50m - 0.17mm - - 5% 53393 520N/cm -
RS-stocknr. 111-2305
Fabrikantnummer4104 Red 66mx15mm
FabrikantTesa
4,33 €
Each
Aantal stuks
PVC 15mm 66m - 0.07mm Red Table Top 60% 4104 60N/cm -
RS-stocknr. 111-2302
Fabrikantnummer4104 White 66mx25mm
FabrikantTesa
6,30 €
Each
Aantal stuks
PVC 25mm 66m - 0.07mm White Table Top 60% 4104 60N/cm -