Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.


Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.


Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.


Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS-stocknr. 206-0240
Fabrikantnummer371 TRANSPARENT (22203)
Fabrikant3M
14,16 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Transparent Manual 160% 371 51N/cm
RS-stocknr. 206-0234
Fabrikantnummer371 CHOCOLAT (22201)
Fabrikant3M
14,16 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Brown Manual 160% 371 51N/cm
RS-stocknr. 727-1287
Fabrikantnummer313
Fabrikant3M
3,74 €
Each
Aantal stuks
BOPP 50mm 100m - 0.07mm Brown Manual 165% SCOTCH 313 61.3N/cm
Nieuw
RS-stocknr. 200-9271
Fabrikantnummer3739 B 50X66
Fabrikant3M
1,94 €
Each
Aantal stuks
BOPP 50mm 66m - 0.054mm - - - Tape 3739 -
RS-stocknr. 336-277
Fabrikantnummer8956 IN 25X50
Fabrikant3M
2,81 €
Each (In a Pack of 36)
Aantal stuks
- 25mm 50m - - Clear - - SCOTCH 8956 -
RS-stocknr. 727-1284
Fabrikantnummer3444
Fabrikant3M
3,88 €
Each
Aantal stuks
Paper 50mm 50m - 0.1mm Brown Manual 10% SCOTCH 3444 24.4N/cm
RS-stocknr. 727-1293
Fabrikantnummer8915 18mm x 55m
Fabrikant3M
5,92 €
Each
Aantal stuks
Glass Fibre PET Film 18mm 55m - 0.15mm Blue Transparent Manual 3% SCOTCH 8915 298N/cm
Nieuw
RS-stocknr. 200-9272
Fabrikantnummer3739 C 50X66
Fabrikant3M
1,94 €
Each
Aantal stuks
BOPP 50mm 66m - 0.054mm - - - Tape 3739 -
Nieuw
RS-stocknr. 200-9270
Fabrikantnummer309 B 50X66
Fabrikant3M
1,75 €
Each
Aantal stuks
BOPP 50mm 66m - 0.05mm - - - Scotchâ Tape 309 -
RS-stocknr. 727-1280
Fabrikantnummer313 50mm x 100m clear
Fabrikant3M
3,74 €
Each
Aantal stuks
BOPP 50mm 100m - 0.07mm Transparent Manual 165% SCOTCH 313 61.3N/cm
RS-stocknr. 250-6825
Fabrikantnummer8959 50MM
Fabrikant3M
7,95 €
Each
Aantal stuks
- 50mm 50m - 0.14mm Transparent Manual 6% 8959 51N/cm
RS-stocknr. 250-6819
Fabrikantnummer8959 25MM
Fabrikant3M
3,98 €
Each
Aantal stuks
- 25mm 50m - 0.14mm Transparent Manual 6% 8959 51N/cm
RS-stocknr. 2508567309
Fabrikantnummer898 24MM
Fabrikant3M
22,06 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509603649
Fabrikantnummer897-12MMX55M
Fabrikant3M
4,01 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509603661
Fabrikantnummer897-24MMX55M
Fabrikant3M
7,92 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508567292
Fabrikantnummer898 18MM
Fabrikant3M
17,08 €
Each
Aantal stuks
- - - - - - - - - -