Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 832-6391
FabrikantnummerVST 3120G 25mm x 33m
FabrikantHi-Bond
83,70 €
Each
Aantal stuks
25mm 1.1mm 33m PE Liner Grey 25.7 N/cm - Double Sided Acrylic 88.4N/cm 25.7N/cm - +160°C VST 3120G
RS-stocknr. 686-1094
FabrikantnummerVST 4100C/1/6/10
FabrikantHi-Bond
8,57 €
Each
Aantal stuks
6mm 1mm 10m Acrylic Foam Clear 13.3 N/cm 850kg/m³ Double Sided Acrylic 61.7N/cm 61.7N/cm - +100°C VST 4100C
RS-stocknr. 686-1101
FabrikantnummerVST 4100C/1/19/10
FabrikantHi-Bond
18,35 €
Each
Aantal stuks
19mm 1mm 10m Acrylic Foam Clear 13.3 N/cm 850kg/m³ Double Sided Acrylic 61.7N/cm 61.7N/cm - +100°C VST 4100C
RS-stocknr. 686-1104
FabrikantnummerVST 4100C/1/9/10
FabrikantHi-Bond
10,97 €
Each
Aantal stuks
9mm 1mm 10m Acrylic Foam Clear 13.3 N/cm 850kg/m³ Double Sided Acrylic 61.7N/cm 61.7N/cm - +100°C VST 4100C
RS-stocknr. 686-1107
FabrikantnummerVST 4100C1/12/10
FabrikantHi-Bond
14,34 €
Each
Aantal stuks
12mm 1mm 10m Acrylic Foam Clear 13.3 N/cm 850kg/m³ Double Sided Acrylic 61.7N/cm 61.7N/cm - +100°C VST 4100C
RS-stocknr. 686-1110
FabrikantnummerVST 4100C/1/25/10
FabrikantHi-Bond
23,98 €
Each
Aantal stuks
25mm 1mm 10m Acrylic Foam Clear 13.3 N/cm 850kg/m³ Double Sided Acrylic 61.7N/cm 61.7N/cm - +100°C VST 4100C
RS-stocknr. 161-2919
FabrikantnummerHPS 040B 6mmx33m
FabrikantHi-Bond
20,41 €
Each
Aantal stuks
6mm 0.4mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 040B
RS-stocknr. 686-1126
FabrikantnummerVST 6080G/0.8/25/10
FabrikantHi-Bond
21,23 €
Each
Aantal stuks
25mm 0.8mm 10m Acrylic Foam Grey 14.4 N/cm 770kg/m³ Double Sided Acrylic 68.6N/cm 61.7N/cm - +100°C VST 6080G
RS-stocknr. 686-1113
FabrikantnummerVST 6080G/0.8/12/10
FabrikantHi-Bond
12,94 €
Each
Aantal stuks
12mm 0.8mm 10m Acrylic Foam Grey 14.4 N/cm 770kg/m³ Double Sided Acrylic 68.6N/cm 61.7N/cm - +100°C VST 6080G
RS-stocknr. 832-6397
FabrikantnummerVST 3120G 19mm x 33m
FabrikantHi-Bond
69,93 €
Each
Aantal stuks
19mm 1.2mm 33m Acrylic Foam Grey 15.2 N/cm - Double Sided Acrylic 88.4N/cm 25.7N/cm - +100°C VST 3120G
RS-stocknr. 161-2930
FabrikantnummerHPS 120B 9mmx33m
FabrikantHi-Bond
44,08 €
Each
Aantal stuks
9mm 1.2mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 120B
RS-stocknr. 161-2926
FabrikantnummerHPS 080B 12mmx33m
FabrikantHi-Bond
45,23 €
Each
Aantal stuks
12mm 0.8mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 080B
RS-stocknr. 686-1135
FabrikantnummerVST 7025W/0.25/12/33
FabrikantHi-Bond
62,22 €
Each
Aantal stuks
12mm 0.25mm 33m Acrylic Foam White 4.7 N/cm 1500kg/m³ Double Sided Acrylic 88.3N/cm 61.7N/cm - +100°C VST 7025W
RS-stocknr. 161-2925
FabrikantnummerHPS 080B 9mmx33m
FabrikantHi-Bond
33,90 €
Each
Aantal stuks
9mm 0.8mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 080B
RS-stocknr. 468-437
FabrikantnummerVST4110G-25
FabrikantHi-Bond
71,75 €
Each
Aantal stuks
25mm 1.1mm 33m Acrylic Foam Grey 15.2 N/cm 850kg/m³ Double Sided Acrylic 66.6N/cm 66.6N/cm - +100°C VST4110G-25
RS-stocknr. 686-1139
FabrikantnummerVST 7025W/0.25/19/33
FabrikantHi-Bond
97,55 €
Each
Aantal stuks
19mm 0.25mm 33m Acrylic Foam White 4.7 N/cm 1500kg/m³ Double Sided Acrylic 88.3N/cm - - +100°C VST 7025W
RS-stocknr. 832-6408
FabrikantnummerVST 9060 25mm x 100m
FabrikantHi-Bond
90,13 €
Each
Aantal stuks
25mm 0.06mm 100m Kraft Paper Clear 5.9 N/cm - Double Sided Acrylic ≥5500g/cm² 25.7N/cm - +250°C VST 9060
RS-stocknr. 161-2933
FabrikantnummerHPS 120B 25mmx33m
FabrikantHi-Bond
121,23 €
Each
Aantal stuks
25mm 1.2mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 120B
RS-stocknr. 161-2924
FabrikantnummerHPS 080B 6mmx33m
FabrikantHi-Bond
23,75 €
Each
Aantal stuks
6mm 0.8mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 080B
RS-stocknr. 161-2923
FabrikantnummerHPS 040B 25mmx33m
FabrikantHi-Bond
80,97 €
Each
Aantal stuks
25mm 0.4mm 33m Polyethylene Black - 250kg/m³ Double Sided Acrylic - - - - HPS 040B