ESD Tapes

ESD (electro-static discharge) tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, so there is little risk of static.

What is ESD tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD tape

The tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain, clear, or have a printed logo displaying its ESD safe properties

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS-stocknr. 468-447
FabrikantnummerHB836-25
FabrikantHi-Bond
73,66 €
Each
Aantal stuks
- 33m No 25mm No Yes Yes - Orange Masking No
RS-stocknr. 468-415
FabrikantnummerHB836-19
FabrikantHi-Bond
53,34 €
Each
Aantal stuks
- 33m No 19mm No Yes Yes - Orange Masking No
RS-stocknr. 468-419
FabrikantnummerHB836-12
FabrikantHi-Bond
33,85 €
Each
Aantal stuks
- 33m No 12mm No Yes Yes - Orange Masking No